Chinfa WRA 240 Switched Mode DIN Rail Power Supply, 400V ac ac Input, 24V dc dc Output, 10A Output, 240W

Номер на артикул на RS: 816-3910Марка: Chinfa№ по каталога на производителя: WRA240-24
brand-logo

Технически документи

Спецификации

Brand

Chinfa

Series

WRA 240

Type

Switched Mode

Electrical Phase

3

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

400V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Dimensions

89 x 124 x 111.9mm

Height

124mm

Depth

119mm

Width

124mm

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1

Minimum Temperature

-40°C

Mounting Type

DIN Rail Mount

Load Regulation

±1 %, ±5 %

MTBF

488000h

Ripple And Noise

100mV Pk-Pk

Страна на произход

Taiwan, Province Of China

Детайли за продукта

WRA Series DIN Rail PSUs

DIN Rail mountable power supplies ideal for industrial control

3 phase AC Input voltage
High efficiency up to 89% (WRA120), up to 91% (WRA240) and up to 93% (WRA960)
Case material: metal
Redundancy modules available: DRP10 (816-3926) and DRP20 (816-3935)

Switch Mode - Chinfa Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 179,78

€ 179,78 Всеки (ex VAT)

Chinfa WRA 240 Switched Mode DIN Rail Power Supply, 400V ac ac Input, 24V dc dc Output, 10A Output, 240W

€ 179,78

€ 179,78 Всеки (ex VAT)

Chinfa WRA 240 Switched Mode DIN Rail Power Supply, 400V ac ac Input, 24V dc dc Output, 10A Output, 240W

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Chinfa

Series

WRA 240

Type

Switched Mode

Electrical Phase

3

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

400V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Dimensions

89 x 124 x 111.9mm

Height

124mm

Depth

119mm

Width

124mm

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1

Minimum Temperature

-40°C

Mounting Type

DIN Rail Mount

Load Regulation

±1 %, ±5 %

MTBF

488000h

Ripple And Noise

100mV Pk-Pk

Страна на произход

Taiwan, Province Of China

Детайли за продукта

WRA Series DIN Rail PSUs

DIN Rail mountable power supplies ideal for industrial control

3 phase AC Input voltage
High efficiency up to 89% (WRA120), up to 91% (WRA240) and up to 93% (WRA960)
Case material: metal
Redundancy modules available: DRP10 (816-3926) and DRP20 (816-3935)

Switch Mode - Chinfa Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more