Технически документи
Спецификации
Brand
ChinfaOutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
1.25A
Mounting Type
DIN Rail Mount
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Width
18mm
Depth
56.5mm
Length
91mm
Series
DRD15
Load Regulation
±1V
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+71°C
Standards Met
EN 55032, EN 62368-1, UL 508, UL 62368-1
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Chinfa (DRD15 Series) Isolated DC-DC Converters
The DRD15 series from Chinfa are DC-DC DIN Rail mountable converters with short circuit protection. They have a 4:1 wide input voltage range and an internal input filter. The DRD series of dc-dc converters have been designed for powering commercial and industrial grade electronic circuits.
(Series) Features and Benefits:
4:1 wide input range
Short circuit protection
Internal input filter
Remote on/off
Low profile
DC on & DC low LED indicators
(Series) Input specifications:
Input voltage range between a minimum of 9 and a maximum of 36V dc, typically resting at 24.
Start-up voltage of 8.5V dc
(Series) Output specifications:
Up to 83% efficiency depending on conditions.
50ms start-up time
(Series) Conformity & Protections:
Internal surge voltage protection IEC 61000-4-5
Rated IP20
Shock resistance meets IEC 60068-2-27 (15G, 11ms, 3 Axis, 6 Faces, 3 times for each Face)
Vibration resistance meets IEC 60068-2-6 (Mounting on rail : 10-500 Hz, 2G, along X, Y,Z each Axis, 60 min for each Axis)
Typical applications:
Building control systems
Factory automation
Industrial controls
Chinfa - DIN Rail Mounting
€ 44,85
€ 44,85 Всеки (ex VAT)
1
€ 44,85
€ 44,85 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ChinfaOutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
1.25A
Mounting Type
DIN Rail Mount
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Width
18mm
Depth
56.5mm
Length
91mm
Series
DRD15
Load Regulation
±1V
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+71°C
Standards Met
EN 55032, EN 62368-1, UL 508, UL 62368-1
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Chinfa (DRD15 Series) Isolated DC-DC Converters
The DRD15 series from Chinfa are DC-DC DIN Rail mountable converters with short circuit protection. They have a 4:1 wide input voltage range and an internal input filter. The DRD series of dc-dc converters have been designed for powering commercial and industrial grade electronic circuits.
(Series) Features and Benefits:
4:1 wide input range
Short circuit protection
Internal input filter
Remote on/off
Low profile
DC on & DC low LED indicators
(Series) Input specifications:
Input voltage range between a minimum of 9 and a maximum of 36V dc, typically resting at 24.
Start-up voltage of 8.5V dc
(Series) Output specifications:
Up to 83% efficiency depending on conditions.
50ms start-up time
(Series) Conformity & Protections:
Internal surge voltage protection IEC 61000-4-5
Rated IP20
Shock resistance meets IEC 60068-2-27 (15G, 11ms, 3 Axis, 6 Faces, 3 times for each Face)
Vibration resistance meets IEC 60068-2-6 (Mounting on rail : 10-500 Hz, 2G, along X, Y,Z each Axis, 60 min for each Axis)
Typical applications:
Building control systems
Factory automation
Industrial controls