Chinfa DRAN60 DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 5A Output, 60W

Номер на артикул на RS: 896-2265Марка: Chinfa№ по каталога на производителя: DRAN60-12A
brand-logo

Технически документи

Спецификации

Brand

Chinfa

Series

DRAN60

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

5A

Height

90mm

Depth

114mm

Width

40.5mm

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1

Minimum Temperature

-40°C

Mounting Type

DIN Rail Mount

Special Features

Internal Input Filter

MTBF

556000h

Ripple And Noise

50mV

Страна на произход

Taiwan, Province Of China

Детайли за продукта

DRAN & DRA PSU's Series

DIN rail power supplies for industrial control automation with universal input, short circuit protection and internal input filter

Universal mains input & 90 - 375Vdc, 90 - 264Vac
Spring terminal type or screw terminal type (A suffix) available
Front Vout adjustment
Regulated outputs
-40°C to +71°C operation
3 year warranty

Approvals

UL / cUL / TUV / CE

Switch Mode - Chinfa Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 76,86

€ 76,86 Всеки (ex VAT)

Chinfa DRAN60 DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 5A Output, 60W

€ 76,86

€ 76,86 Всеки (ex VAT)

Chinfa DRAN60 DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 5A Output, 60W

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Chinfa

Series

DRAN60

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

5A

Height

90mm

Depth

114mm

Width

40.5mm

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1

Minimum Temperature

-40°C

Mounting Type

DIN Rail Mount

Special Features

Internal Input Filter

MTBF

556000h

Ripple And Noise

50mV

Страна на произход

Taiwan, Province Of China

Детайли за продукта

DRAN & DRA PSU's Series

DIN rail power supplies for industrial control automation with universal input, short circuit protection and internal input filter

Universal mains input & 90 - 375Vdc, 90 - 264Vac
Spring terminal type or screw terminal type (A suffix) available
Front Vout adjustment
Regulated outputs
-40°C to +71°C operation
3 year warranty

Approvals

UL / cUL / TUV / CE

Switch Mode - Chinfa Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more