Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Chinfa DRAN30 DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 1.25A Output, 30W

Номер на артикул на RS: 896-2252Марка: Chinfa№ по каталога на производителя: DRAN30-24A
brand-logo

Технически документи

Спецификации

Brand

Chinfa

Series

DRAN30

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.25A

Power Rating

30W

Width

40.5mm

Depth

114mm

Height

90mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Ripple And Noise

50mV

MTBF

665000h

Special Features

Internal Input Filter

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1

Страна на произход

Taiwan, Province Of China

Детайли за продукта

DRAN & DRA PSU's Series

DIN rail power supplies for industrial control automation with universal input, short circuit protection and internal input filter

Universal mains input & 90 - 375Vdc, 90 - 264Vac
Spring terminal type or screw terminal type (A suffix) available
Front Vout adjustment
Regulated outputs
-40°C to +71°C operation
3 year warranty

Approvals

UL / cUL / TUV / CE

Switch Mode - Chinfa Electronics

Информацията за складовите наличности временно не е налична.

€ 50,44

€ 50,44 Всеки (ex VAT)

Chinfa DRAN30 DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 1.25A Output, 30W

€ 50,44

€ 50,44 Всеки (ex VAT)

Chinfa DRAN30 DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 1.25A Output, 30W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Chinfa

Series

DRAN30

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.25A

Power Rating

30W

Width

40.5mm

Depth

114mm

Height

90mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Ripple And Noise

50mV

MTBF

665000h

Special Features

Internal Input Filter

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1

Страна на произход

Taiwan, Province Of China

Детайли за продукта

DRAN & DRA PSU's Series

DIN rail power supplies for industrial control automation with universal input, short circuit protection and internal input filter

Universal mains input & 90 - 375Vdc, 90 - 264Vac
Spring terminal type or screw terminal type (A suffix) available
Front Vout adjustment
Regulated outputs
-40°C to +71°C operation
3 year warranty

Approvals

UL / cUL / TUV / CE

Switch Mode - Chinfa Electronics