Технически документи
Спецификации
Brand
ChinfaSeries
DRAN120
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
10A
Power Rating
120W
Dimensions
64 x 123.6 x 124.5mm
Width
123.6mm
Depth
124mm
Height
125mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-35°C
Ripple And Noise
50mV
MTBF
440000h
Load Regulation
±1%
Maximum Temperature
+71°C
Standards Met
EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1
Страна на произход
Taiwan, Province Of China
Детайли за продукта
DRAN & DRA PSU's Series
DIN rail power supplies for industrial control automation with universal input, short circuit protection and internal input filter
Universal mains input & 90 - 375Vdc, 90 - 264Vac
Spring terminal type or screw terminal type (A suffix) available
Front Vout adjustment
Regulated outputs
-40°C to +71°C operation
3 year warranty
Approvals
UL / cUL / TUV / CE
Switch Mode - Chinfa Electronics
€ 82,52
€ 82,52 Всеки (ex VAT)
1
€ 82,52
€ 82,52 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ChinfaSeries
DRAN120
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
10A
Power Rating
120W
Dimensions
64 x 123.6 x 124.5mm
Width
123.6mm
Depth
124mm
Height
125mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-35°C
Ripple And Noise
50mV
MTBF
440000h
Load Regulation
±1%
Maximum Temperature
+71°C
Standards Met
EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1
Страна на произход
Taiwan, Province Of China
Детайли за продукта
DRAN & DRA PSU's Series
DIN rail power supplies for industrial control automation with universal input, short circuit protection and internal input filter
Universal mains input & 90 - 375Vdc, 90 - 264Vac
Spring terminal type or screw terminal type (A suffix) available
Front Vout adjustment
Regulated outputs
-40°C to +71°C operation
3 year warranty
Approvals
UL / cUL / TUV / CE