Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Chinfa DRA480 Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 20A Output, 480W

Номер на артикул на RS: 789-4026Марка: Chinfa№ по каталога на производителя: DRA480-24A
brand-logo

Технически документи

Спецификации

Brand

Chinfa

Series

DRA480

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

175.5 x 123.6 x 124.5mm

Height

125mm

Width

123.6mm

Depth

124mm

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Ripple And Noise

100mV

MTBF

403000h

Load Regulation

±1%

Страна на произход

Taiwan, Province Of China

Детайли за продукта

DRAN & DRA PSU's Series

DIN rail power supplies for industrial control automation with universal input, short circuit protection and internal input filter

Universal mains input & 90 - 375Vdc, 90 - 264Vac
Spring terminal type or screw terminal type (A suffix) available
Front Vout adjustment
Regulated outputs
-40°C to +71°C operation
3 year warranty

Approvals

UL / cUL / TUV / CE

Switch Mode - Chinfa Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 206,98

€ 206,98 Всеки (ex VAT)

Chinfa DRA480 Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 20A Output, 480W

€ 206,98

€ 206,98 Всеки (ex VAT)

Chinfa DRA480 Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 20A Output, 480W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Chinfa

Series

DRA480

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

175.5 x 123.6 x 124.5mm

Height

125mm

Width

123.6mm

Depth

124mm

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Ripple And Noise

100mV

MTBF

403000h

Load Regulation

±1%

Страна на произход

Taiwan, Province Of China

Детайли за продукта

DRAN & DRA PSU's Series

DIN rail power supplies for industrial control automation with universal input, short circuit protection and internal input filter

Universal mains input & 90 - 375Vdc, 90 - 264Vac
Spring terminal type or screw terminal type (A suffix) available
Front Vout adjustment
Regulated outputs
-40°C to +71°C operation
3 year warranty

Approvals

UL / cUL / TUV / CE

Switch Mode - Chinfa Electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more