Технически документи
Спецификации
Brand
ChinfaSeries
DRA18
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
1.5A
Power Rating
18W
Width
22.5mm
Depth
114mm
Height
90mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-20°C
Ripple And Noise
50mV
MTBF
721000h
Special Features
Internal Input Filter
Maximum Temperature
+71°C
Standards Met
EN 55032, EN 62368-1, UL 508, UL 62368-1
Страна на произход
Taiwan, Province Of China
Детайли за продукта
DRAN & DRA PSU's Series
DIN rail power supplies for industrial control automation with universal input, short circuit protection and internal input filter
Universal mains input & 90 - 375Vdc, 90 - 264Vac
Spring terminal type or screw terminal type (A suffix) available
Front Vout adjustment
Regulated outputs
-40°C to +71°C operation
3 year warranty
Approvals
UL / cUL / TUV / CE
Switch Mode - Chinfa Electronics
€ 32,65
€ 32,65 Всеки (ex VAT)
1
€ 32,65
€ 32,65 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ChinfaSeries
DRA18
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
1.5A
Power Rating
18W
Width
22.5mm
Depth
114mm
Height
90mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-20°C
Ripple And Noise
50mV
MTBF
721000h
Special Features
Internal Input Filter
Maximum Temperature
+71°C
Standards Met
EN 55032, EN 62368-1, UL 508, UL 62368-1
Страна на произход
Taiwan, Province Of China
Детайли за продукта
DRAN & DRA PSU's Series
DIN rail power supplies for industrial control automation with universal input, short circuit protection and internal input filter
Universal mains input & 90 - 375Vdc, 90 - 264Vac
Spring terminal type or screw terminal type (A suffix) available
Front Vout adjustment
Regulated outputs
-40°C to +71°C operation
3 year warranty
Approvals
UL / cUL / TUV / CE