Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Chinfa Battery Charger For

Номер на артикул на RS: 789-4076Марка: Chinfa№ по каталога на производителя: DBR60-24
brand-logo

Технически документи

Спецификации

Brand

Chinfa

Type

Battery Charger

Output Voltage

27.2V dc

Output Current

2.5A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

90 → 264V ac

Power Rating

68W

Electrical Phase

1

Number of Outputs

1

Height

90mm

Width

57mm

Depth

114mm

MTBF

588000h

Load Regulation

±1%

Maximum Temperature

+51°C

Standards Met

EN 55032, EN 62368-1

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Ripple And Noise

100mV

Страна на произход

Taiwan, Province Of China

Детайли за продукта

DBR30/60 W DIN Rail Battery Charger

Din Rail battery chargers for industrial applications with integrated reverse battery connection protection

Battery chargers for DC back up systems ideal for lead-acid batteries
Universal mains input: 120 - 375VDC, 90 - 264VAC
Short circuit protection
Internal input filter
3 years warranty

Switch Mode - Chinfa Electronics

Информацията за складовите наличности временно не е налична.

€ 73,98

€ 73,98 Всеки (ex VAT)

Chinfa Battery Charger For

€ 73,98

€ 73,98 Всеки (ex VAT)

Chinfa Battery Charger For
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Chinfa

Type

Battery Charger

Output Voltage

27.2V dc

Output Current

2.5A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

90 → 264V ac

Power Rating

68W

Electrical Phase

1

Number of Outputs

1

Height

90mm

Width

57mm

Depth

114mm

MTBF

588000h

Load Regulation

±1%

Maximum Temperature

+51°C

Standards Met

EN 55032, EN 62368-1

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Ripple And Noise

100mV

Страна на произход

Taiwan, Province Of China

Детайли за продукта

DBR30/60 W DIN Rail Battery Charger

Din Rail battery chargers for industrial applications with integrated reverse battery connection protection

Battery chargers for DC back up systems ideal for lead-acid batteries
Universal mains input: 120 - 375VDC, 90 - 264VAC
Short circuit protection
Internal input filter
3 years warranty

Switch Mode - Chinfa Electronics