Chinfa AMR4 Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 2.5A Output, 60W

Номер на артикул на RS: 789-4054Марка: Chinfa№ по каталога на производителя: AMR4-24
brand-logo

Технически документи

Спецификации

Brand

Chinfa

Series

AMR4

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Dimensions

71 x 56.5 x 91mm

Width

56.5mm

Depth

57mm

Height

91mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Ripple And Noise

50mV

MTBF

608000h

Load Regulation

±1%

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 62368-1, UL 62368-1, UL508

Страна на произход

Taiwan, Province Of China

Детайли за продукта

AMR1, AMR2, AMR3, AMR4 and AMR5 Series

DIN rail power supplies with universal main input suitable for several applications as powering building controls, factory
automation, industrial controls, instrumentation, door entry systems, electromagnetic drives, fans, and other dc loads.

Universal mains input 120 - 370Vdc, 90 - 264Vac
Regulated outputs
Short circuit protection
Internal input filter
-40°C to +71°C operation
3 year warranty

Approvals

UL / cUL / TUV / CE

Switch Mode - Chinfa Electronics

Информацията за складовите наличности временно не е налична.

€ 57,72

€ 57,72 Всеки (ex VAT)

Chinfa AMR4 Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 2.5A Output, 60W

€ 57,72

€ 57,72 Всеки (ex VAT)

Chinfa AMR4 Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 2.5A Output, 60W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Chinfa

Series

AMR4

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Dimensions

71 x 56.5 x 91mm

Width

56.5mm

Depth

57mm

Height

91mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Ripple And Noise

50mV

MTBF

608000h

Load Regulation

±1%

Maximum Temperature

+71°C

Standards Met

EN 55032, EN 62368-1, UL 62368-1, UL508

Страна на произход

Taiwan, Province Of China

Детайли за продукта

AMR1, AMR2, AMR3, AMR4 and AMR5 Series

DIN rail power supplies with universal main input suitable for several applications as powering building controls, factory
automation, industrial controls, instrumentation, door entry systems, electromagnetic drives, fans, and other dc loads.

Universal mains input 120 - 370Vdc, 90 - 264Vac
Regulated outputs
Short circuit protection
Internal input filter
-40°C to +71°C operation
3 year warranty

Approvals

UL / cUL / TUV / CE

Switch Mode - Chinfa Electronics