Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Chinfa AMR3 Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 1.5A Output, 36W

Номер на артикул на RS: 789-4041Марка: Chinfa№ по каталога на производителя: AMR3-24
brand-logo

Технически документи

Спецификации

Brand

Chinfa

Series

AMR3

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.5A

Power Rating

36W

Dimensions

53 x 56.5 x 91mm

Depth

57mm

Width

56.5mm

Height

91mm

Load Regulation

±1%

MTBF

732000h

Ripple And Noise

50mV

Standards Met

EN 55032, EN 62368-1, UL 62368-1, UL508

Minimum Temperature

-40°C

Mounting Type

DIN Rail Mount

Maximum Temperature

+71°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

AMR1, AMR2, AMR3, AMR4 and AMR5 Series

DIN rail power supplies with universal main input suitable for several applications as powering building controls, factory
automation, industrial controls, instrumentation, door entry systems, electromagnetic drives, fans, and other dc loads.

Universal mains input 120 - 370Vdc, 90 - 264Vac
Regulated outputs
Short circuit protection
Internal input filter
-40°C to +71°C operation
3 year warranty

Approvals

UL / cUL / TUV / CE

Switch Mode - Chinfa Electronics

Информацията за складовите наличности временно не е налична.

€ 49,61

€ 49,61 Всеки (ex VAT)

Chinfa AMR3 Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 1.5A Output, 36W

€ 49,61

€ 49,61 Всеки (ex VAT)

Chinfa AMR3 Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 1.5A Output, 36W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Chinfa

Series

AMR3

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.5A

Power Rating

36W

Dimensions

53 x 56.5 x 91mm

Depth

57mm

Width

56.5mm

Height

91mm

Load Regulation

±1%

MTBF

732000h

Ripple And Noise

50mV

Standards Met

EN 55032, EN 62368-1, UL 62368-1, UL508

Minimum Temperature

-40°C

Mounting Type

DIN Rail Mount

Maximum Temperature

+71°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

AMR1, AMR2, AMR3, AMR4 and AMR5 Series

DIN rail power supplies with universal main input suitable for several applications as powering building controls, factory
automation, industrial controls, instrumentation, door entry systems, electromagnetic drives, fans, and other dc loads.

Universal mains input 120 - 370Vdc, 90 - 264Vac
Regulated outputs
Short circuit protection
Internal input filter
-40°C to +71°C operation
3 year warranty

Approvals

UL / cUL / TUV / CE

Switch Mode - Chinfa Electronics