Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Chicopee Boxer Dry Multi-Purpose Wipes, Roll of 300, 370 x 330mm

Номер на артикул на RS: 667-3128Марка: Chicopee№ по каталога на производителя: Boxer 8458001
brand-logo
Преглед на всички в Кърпички

Технически документи

Спецификации

Wipe Type

Multi-Purpose Wipes

Application

General Cleaning

Wet/Dry

Dry

Package Type

Roll

Number of Wipes per Pack

300

Wiper Size

370 x 330mm

Colour

White

Trade Name

Boxer

Repeat/Single Use

Single Use

Страна на произход

Netherlands

Детайли за продукта

Chicopee Boxer Wipers

Boxer wipers are a hybrid paper and nonwoven technology cloth which can be used in combination with water, detergents, or solvents without facing deterioration in performance providing an economical solution for all cleaning tasks.

Ideal for all light janitorial tasks
Strong and durable
Resists tearing and enables multiple uses
Highly absorbent, removes all types of fluid quickly and efficiently
Ideal for wet use

Typical Applications:

Food Processing Industry
Industrial Kitchens
Hotels
Restaurants
Fast Food
Janitorial Applications
Health Care
Laboratories

Industrial Workplace Wipers & Cloths

Информацията за складовите наличности временно не е налична.

€ 63,30

€ 63,30 Всеки (ex VAT)

Chicopee Boxer Dry Multi-Purpose Wipes, Roll of 300, 370 x 330mm

€ 63,30

€ 63,30 Всеки (ex VAT)

Chicopee Boxer Dry Multi-Purpose Wipes, Roll of 300, 370 x 330mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Wipe Type

Multi-Purpose Wipes

Application

General Cleaning

Wet/Dry

Dry

Package Type

Roll

Number of Wipes per Pack

300

Wiper Size

370 x 330mm

Colour

White

Trade Name

Boxer

Repeat/Single Use

Single Use

Страна на произход

Netherlands

Детайли за продукта

Chicopee Boxer Wipers

Boxer wipers are a hybrid paper and nonwoven technology cloth which can be used in combination with water, detergents, or solvents without facing deterioration in performance providing an economical solution for all cleaning tasks.

Ideal for all light janitorial tasks
Strong and durable
Resists tearing and enables multiple uses
Highly absorbent, removes all types of fluid quickly and efficiently
Ideal for wet use

Typical Applications:

Food Processing Industry
Industrial Kitchens
Hotels
Restaurants
Fast Food
Janitorial Applications
Health Care
Laboratories

Industrial Workplace Wipers & Cloths