Технически документи
Спецификации
Brand
CherryModel
M5450
Wired/Wireless
Wired
Connection Type
PS/2, USB
Mouse Type
Standard
Mouse Tracking Method
Optical
Mouse Buttons
3
Hand Orientation
Ambidextrous
Industrial Use
Yes
Scroll Wheel
Yes
Colour
Black
Dimensions
121 x 63 x 38mm
Height
38mm
Length
121mm
Width
63mm
Страна на произход
China
Детайли за продукта
Cherry WheelMouse
3 button optical mouse
Precise performance with 1000dpi sensor resolution
Scroll wheel
Corded: cable length 1.8m
Suitable for left and right-handed use
USB and PS/2 connectivity
2 year manufacturers warranty
€ 15,37
€ 15,37 Всеки (ex VAT)
1
€ 15,37
€ 15,37 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CherryModel
M5450
Wired/Wireless
Wired
Connection Type
PS/2, USB
Mouse Type
Standard
Mouse Tracking Method
Optical
Mouse Buttons
3
Hand Orientation
Ambidextrous
Industrial Use
Yes
Scroll Wheel
Yes
Colour
Black
Dimensions
121 x 63 x 38mm
Height
38mm
Length
121mm
Width
63mm
Страна на произход
China
Детайли за продукта
Cherry WheelMouse
3 button optical mouse
Precise performance with 1000dpi sensor resolution
Scroll wheel
Corded: cable length 1.8m
Suitable for left and right-handed use
USB and PS/2 connectivity
2 year manufacturers warranty