CHERRY MW 3000 5 Button Wireless Optical Mouse Black

Номер на артикул на RS: 773-9244Марка: Cherry№ по каталога на производителя: JW-T0100Distrelec Article No.: 11057345
brand-logo
Преглед на всички в Мишки

Технически документи

Спецификации

Brand

Cherry

Model

MW 3000

Wired/Wireless

Wireless

Connection Type

USB

Mouse Type

Standard

Mouse Tracking Method

Optical

Mouse Buttons

5

Hand Orientation

Right

Scroll Wheel

Yes

Colour

Black

Dimensions

106 x 68 x 39mm

Height

39mm

Length

106mm

Width

68mm

Distrelec Product Id

11057345

Страна на произход

China

Детайли за продукта

Cherry MW 3000 Wireless Mouse

The Cherry MW 3000 is your advanced wireless mouse with 2.4 GHz technology in an ergonomic, modern design. Your Nano USB receiver is so small that it can safely stay inserted in the laptop even when it’s being transported - thus, your mouse is always ready to use. The CHERRY MW 3000 works with a precise infrared sensor

Non-slip rubber on the sides
Nano USB receiver: able to stay in the notebook permanently
5-button mouse: infrared sensor and adjustable resolution (1000/1750 dpi)
Optimised for use with the right hand
Interference-free, wireless 2.4 GHz technology (with a range of approx. 5m)
On/off button, for additional energy saving
Simple installation; no technical knowledge required

Cordless

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 52,23

€ 52,23 Всеки (ex VAT)

CHERRY MW 3000 5 Button Wireless Optical Mouse Black

€ 52,23

€ 52,23 Всеки (ex VAT)

CHERRY MW 3000 5 Button Wireless Optical Mouse Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Cherry

Model

MW 3000

Wired/Wireless

Wireless

Connection Type

USB

Mouse Type

Standard

Mouse Tracking Method

Optical

Mouse Buttons

5

Hand Orientation

Right

Scroll Wheel

Yes

Colour

Black

Dimensions

106 x 68 x 39mm

Height

39mm

Length

106mm

Width

68mm

Distrelec Product Id

11057345

Страна на произход

China

Детайли за продукта

Cherry MW 3000 Wireless Mouse

The Cherry MW 3000 is your advanced wireless mouse with 2.4 GHz technology in an ergonomic, modern design. Your Nano USB receiver is so small that it can safely stay inserted in the laptop even when it’s being transported - thus, your mouse is always ready to use. The CHERRY MW 3000 works with a precise infrared sensor

Non-slip rubber on the sides
Nano USB receiver: able to stay in the notebook permanently
5-button mouse: infrared sensor and adjustable resolution (1000/1750 dpi)
Optimised for use with the right hand
Interference-free, wireless 2.4 GHz technology (with a range of approx. 5m)
On/off button, for additional energy saving
Simple installation; no technical knowledge required

Cordless

Може да се интересувате от