Cherry MC 3000 5 Button Wired Optical Mouse Black

Номер на артикул на RS: 125-0489Марка: Cherry№ по каталога на производителя: JM-0120-2
brand-logo
Преглед на всички в Мишки

Технически документи

Спецификации

Brand

Cherry

Model

MC 3000

Wired/Wireless

Wired

Connection Type

USB

Mouse Tracking Method

Optical

Mouse Buttons

5

Hand Orientation

Right

Scroll Wheel

Yes

Colour

Black

Dimensions

66 x 107 x 41mm

Height

41mm

Length

66mm

Width

107mm

Страна на произход

China

Детайли за продукта

Cherry MC 3000 Mouse

The Cherry MC 3000 corded mouse with an ergonomic design for maximum comfort and reduces the strain on your hand

High-resolution optical sensor (500/1000 dpi) for accurate, smooth cursor control
5 button mouse
Rubber, ribbed side surfaces offer outstanding grip
Adjustable resolution (fast/slow) for individual adjustment of the scanning speed to suit the application
1.8 m cable with USB connection for use on the laptop and PC
Browser navigation: Forward and backward with the side mouse buttons
Plug & Play for easy commissioning

Може да се интересувате от
CHERRY MW 3000 5 Button Wireless Optical Mouse Black
€ 51,66Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Cherry MC 3000 5 Button Wired Optical Mouse Black

P.O.A.

Cherry MC 3000 5 Button Wired Optical Mouse Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
CHERRY MW 3000 5 Button Wireless Optical Mouse Black
€ 51,66Всеки (ex VAT)

Технически документи

Спецификации

Brand

Cherry

Model

MC 3000

Wired/Wireless

Wired

Connection Type

USB

Mouse Tracking Method

Optical

Mouse Buttons

5

Hand Orientation

Right

Scroll Wheel

Yes

Colour

Black

Dimensions

66 x 107 x 41mm

Height

41mm

Length

66mm

Width

107mm

Страна на произход

China

Детайли за продукта

Cherry MC 3000 Mouse

The Cherry MC 3000 corded mouse with an ergonomic design for maximum comfort and reduces the strain on your hand

High-resolution optical sensor (500/1000 dpi) for accurate, smooth cursor control
5 button mouse
Rubber, ribbed side surfaces offer outstanding grip
Adjustable resolution (fast/slow) for individual adjustment of the scanning speed to suit the application
1.8 m cable with USB connection for use on the laptop and PC
Browser navigation: Forward and backward with the side mouse buttons
Plug & Play for easy commissioning

Може да се интересувате от
CHERRY MW 3000 5 Button Wireless Optical Mouse Black
€ 51,66Всеки (ex VAT)