Cherry DC 2000 Wired Keyboard and Mouse Set, QWERTZ, Black

Номер на артикул на RS: 125-0471Марка: Cherry№ по каталога на производителя: JD-0800DE-2Distrelec Article No.: 30197778
brand-logo

Технически документи

Спецификации

Brand

Cherry

Model

DC 2000

Wired/Wireless Keyboard

Wired

Wired/Wireless Mouse

Wired

Keyboard Type

Standard

Keyboard Layout

QWERTZ

Normal Keys

105

Multimedia Keys

4

Built-In USB Hub

No

Mouse Tracking Method

Optical

Mouse Buttons

3

Colour

Black

Keyboard Dimensions

458 x 170 x 20mm

Keyboard Depth

170mm

Keyboard Width

458mm

Keyboard Height

20mm

Страна на произход

China

Детайли за продукта

Cherry DC 2000 Keyboard

The corded Cherry DC 2000 keyboard and mouse set. Durable, precision and reliability, this wired desktop set is equipped for all tasks in the demanding day-to-day office environment

OptimiOptimised for professional use in the office (GS approval)
Wired mouse with 3 keys and scroll wheel
Symmetrical design in standard size - suitable for left- and right handed users
Resolution 1200 dpi
Flat, corded keyboard with abrasion-resistant labelling
4 hotkeys (calculator, e-mail, browser, sleep mode)
3 blue status LEDs
Up to 10 million keystrokes
Plug & Play via 1 USB connection for keyboard and for mouse

€ 27,25

€ 27,25 Всеки (ex VAT)

Cherry DC 2000 Wired Keyboard and Mouse Set, QWERTZ, Black

€ 27,25

€ 27,25 Всеки (ex VAT)

Cherry DC 2000 Wired Keyboard and Mouse Set, QWERTZ, Black

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Cherry

Model

DC 2000

Wired/Wireless Keyboard

Wired

Wired/Wireless Mouse

Wired

Keyboard Type

Standard

Keyboard Layout

QWERTZ

Normal Keys

105

Multimedia Keys

4

Built-In USB Hub

No

Mouse Tracking Method

Optical

Mouse Buttons

3

Colour

Black

Keyboard Dimensions

458 x 170 x 20mm

Keyboard Depth

170mm

Keyboard Width

458mm

Keyboard Height

20mm

Страна на произход

China

Детайли за продукта

Cherry DC 2000 Keyboard

The corded Cherry DC 2000 keyboard and mouse set. Durable, precision and reliability, this wired desktop set is equipped for all tasks in the demanding day-to-day office environment

OptimiOptimised for professional use in the office (GS approval)
Wired mouse with 3 keys and scroll wheel
Symmetrical design in standard size - suitable for left- and right handed users
Resolution 1200 dpi
Flat, corded keyboard with abrasion-resistant labelling
4 hotkeys (calculator, e-mail, browser, sleep mode)
3 blue status LEDs
Up to 10 million keystrokes
Plug & Play via 1 USB connection for keyboard and for mouse