CHERRY Wired USB Compact Touchpad Keyboard, QWERTY (US), Black

Номер на артикул на RS: 773-9235Марка: Cherry№ по каталога на производителя: G84-5500LUMEU-2Distrelec Article No.: 12579872
brand-logo
Преглед на всички в Клавиатури

Технически документи

Спецификации

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (US)

Colour

Black

Built-In USB Hub

No

Dimensions

374 x 139 x 18mm

Height

18mm

Width

374mm

Depth

139mm

Multimedia Keys

No

Normal Keys

88

Distrelec Product Id

12579872

Детайли за продукта

Cherry XS Touchpad Keyboard G84-5500

Small, flat and extremely robust the Cherry "XS Touchpad Keyboard" (G84-5500) combines comfortable mouse control with compact dimensions. The mouse can be controlled easily and precisely via the large touchpad with two mouse keys

High-quality touchpad with two mouse buttons for convenient control of the cursor
High degree of reliability and precise keystroke feel thanks to individual keys with Gold Crosspoint contacts
Key technology: ML
Long operating life in excess of 20 million key confirmations per individual key
Compact dimensions:374x139x18mm
Ideal for19" applications
Lightweight
Plug and Play
Supports Code Set 3 and UnifiedPOS
Fastening option for permanent installation
Detachable pluggable feet for individually adjusting the tilt of the keyboard
Freely programmable keys for even more time-saving operation
Cable Length: approx. 2.5m

Информацията за складовите наличности временно не е налична.

€ 218,67

€ 218,67 Всеки (ex VAT)

CHERRY Wired USB Compact Touchpad Keyboard, QWERTY (US), Black

€ 218,67

€ 218,67 Всеки (ex VAT)

CHERRY Wired USB Compact Touchpad Keyboard, QWERTY (US), Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (US)

Colour

Black

Built-In USB Hub

No

Dimensions

374 x 139 x 18mm

Height

18mm

Width

374mm

Depth

139mm

Multimedia Keys

No

Normal Keys

88

Distrelec Product Id

12579872

Детайли за продукта

Cherry XS Touchpad Keyboard G84-5500

Small, flat and extremely robust the Cherry "XS Touchpad Keyboard" (G84-5500) combines comfortable mouse control with compact dimensions. The mouse can be controlled easily and precisely via the large touchpad with two mouse keys

High-quality touchpad with two mouse buttons for convenient control of the cursor
High degree of reliability and precise keystroke feel thanks to individual keys with Gold Crosspoint contacts
Key technology: ML
Long operating life in excess of 20 million key confirmations per individual key
Compact dimensions:374x139x18mm
Ideal for19" applications
Lightweight
Plug and Play
Supports Code Set 3 and UnifiedPOS
Fastening option for permanent installation
Detachable pluggable feet for individually adjusting the tilt of the keyboard
Freely programmable keys for even more time-saving operation
Cable Length: approx. 2.5m