Cherry White Wired USB Numeric Keypad

Номер на артикул на RS: 457-6523Марка: Cherry№ по каталога на производителя: G84-4700/USB
brand-logo

Технически документи

Спецификации

Brand

Cherry

Keypad Type

Numeric

Wired/Wireless

Wired

Connection Type

USB

Number of Keys

21

Colour

White

Dimensions

90 x 132 x 36mm

Depth

132mm

Height

36mm

Width

90mm

Детайли за продукта

Numeric keypad

25-key mechanical numeric keypad with 4
programmable keys.
High-quality mechanical keys ensure fast data entry and a long service life.
You can programme 4 keys with, for example, "backspace", "delete" and currency symbols.
Membrane keyboard.

Може да се интересувате от
Cherry Black Wired USB Numeric Keypad
€ 68,93Всеки (ex VAT)
Cherry Grey Wired USB Numeric Keypad
€ 68,93Всеки (ex VAT)

P.O.A.

Cherry White Wired USB Numeric Keypad

P.O.A.

Cherry White Wired USB Numeric Keypad

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Cherry Black Wired USB Numeric Keypad
€ 68,93Всеки (ex VAT)
Cherry Grey Wired USB Numeric Keypad
€ 68,93Всеки (ex VAT)

Технически документи

Спецификации

Brand

Cherry

Keypad Type

Numeric

Wired/Wireless

Wired

Connection Type

USB

Number of Keys

21

Colour

White

Dimensions

90 x 132 x 36mm

Depth

132mm

Height

36mm

Width

90mm

Детайли за продукта

Numeric keypad

25-key mechanical numeric keypad with 4
programmable keys.
High-quality mechanical keys ensure fast data entry and a long service life.
You can programme 4 keys with, for example, "backspace", "delete" and currency symbols.
Membrane keyboard.

Може да се интересувате от
Cherry Black Wired USB Numeric Keypad
€ 68,93Всеки (ex VAT)
Cherry Grey Wired USB Numeric Keypad
€ 68,93Всеки (ex VAT)