Технически документи
Спецификации
Brand
CherryWired/Wireless
Wired
Connection Type
USB
Keyboard Type
Compact
Keyboard Layout
QWERTZ
Colour
Black
Dimensions
370 x 139 x 19.6mm
Height
19.6mm
Width
370mm
Depth
139mm
Normal Keys
84
Страна на произход
Czech Republic
Детайли за продукта
Cherry Compact Keyboard with Trackball - G84-4420
The compact keyboard G84-4420 with convenient and precise trackball is ideal for limited space
Individual keys with Gold Crosspoint contacts (ML technology)
Designed for continuous usage - over 20 mill. confirmations per key
High level of reliability and unique precision confirmation feeling
Integrated trackball plus 2 mouse keys
Extremely flat - total height just 20 mm
Lightweight
83/84 keyboard layout with all the functions of a standard keyboard
Can be used with the standard drivers of the operating system
Ideal for limited space 19" Applications, Slimline PCs and notebooks
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CherryWired/Wireless
Wired
Connection Type
USB
Keyboard Type
Compact
Keyboard Layout
QWERTZ
Colour
Black
Dimensions
370 x 139 x 19.6mm
Height
19.6mm
Width
370mm
Depth
139mm
Normal Keys
84
Страна на произход
Czech Republic
Детайли за продукта
Cherry Compact Keyboard with Trackball - G84-4420
The compact keyboard G84-4420 with convenient and precise trackball is ideal for limited space
Individual keys with Gold Crosspoint contacts (ML technology)
Designed for continuous usage - over 20 mill. confirmations per key
High level of reliability and unique precision confirmation feeling
Integrated trackball plus 2 mouse keys
Extremely flat - total height just 20 mm
Lightweight
83/84 keyboard layout with all the functions of a standard keyboard
Can be used with the standard drivers of the operating system
Ideal for limited space 19" Applications, Slimline PCs and notebooks