Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

CHERRY Wired USB Compact Trackball Keyboard, QWERTZ, Black

Номер на артикул на RS: 773-9140Марка: Cherry№ по каталога на производителя: G84-4400LUBDE-2Distrelec Article No.: 30197756
brand-logo
Преглед на всички в Клавиатури

Технически документи

Спецификации

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTZ

Colour

Black

Built-In USB Hub

No

Dimensions

370 x 139 x 19.6mm

Height

19.6mm

Width

370mm

Depth

139mm

Multimedia Keys

No

Normal Keys

84

Distrelec Product Id

30197756

Детайли за продукта

Cherry Compact Keyboard with Trackball - G84-4400

The ultra slim G84-4400 compact keyboards with built-in trackball are ideal wherever there is little space where several keyboards are in use at the same time or if you simply prefer a smaller design.

Individual keys with Gold Crosspoint contacts (ML technology)
Designed for continuous usage - over 20 mill. confirmations per key
High level of reliability and unique precision confirmation feeling
Integrated trackball plus 2 mouse keys
Extremely flat - total height just 20 mm
Lightweight
83/84 keyboard layout with all the functions of a standard keyboard
Can be used with the standard drivers of the operating system
Ideal for limited space 19" Applications, Slimline PCs and notebooks

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 219,51

€ 219,51 Всеки (ex VAT)

CHERRY Wired USB Compact Trackball Keyboard, QWERTZ, Black

€ 219,51

€ 219,51 Всеки (ex VAT)

CHERRY Wired USB Compact Trackball Keyboard, QWERTZ, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTZ

Colour

Black

Built-In USB Hub

No

Dimensions

370 x 139 x 19.6mm

Height

19.6mm

Width

370mm

Depth

139mm

Multimedia Keys

No

Normal Keys

84

Distrelec Product Id

30197756

Детайли за продукта

Cherry Compact Keyboard with Trackball - G84-4400

The ultra slim G84-4400 compact keyboards with built-in trackball are ideal wherever there is little space where several keyboards are in use at the same time or if you simply prefer a smaller design.

Individual keys with Gold Crosspoint contacts (ML technology)
Designed for continuous usage - over 20 mill. confirmations per key
High level of reliability and unique precision confirmation feeling
Integrated trackball plus 2 mouse keys
Extremely flat - total height just 20 mm
Lightweight
83/84 keyboard layout with all the functions of a standard keyboard
Can be used with the standard drivers of the operating system
Ideal for limited space 19" Applications, Slimline PCs and notebooks

Може да се интересувате от