Cherry Wired USB Compact Trackball Keyboard, QWERTZ, Grey

Технически документи
Спецификации
Brand
CherryWired/Wireless
Wired
Connection Type
USB
Keyboard Type
Compact
Keyboard Layout
QWERTZ
Colour
Grey
Built-In USB Hub
No
Dimensions
370 x 139 x 19.6mm
Height
19.6mm
Width
370mm
Depth
139mm
Multimedia Keys
No
Normal Keys
84
Distrelec Product Id
30197755
Детайли за продукта
Cherry Compact Keyboard with Trackball - G84-4400
The ultra slim G84-4400 compact keyboards with built-in trackball are ideal wherever there is little space where several keyboards are in use at the same time or if you simply prefer a smaller design.
Individual keys with Gold Crosspoint contacts (ML technology)
Designed for continuous usage - over 20 mill. confirmations per key
High level of reliability and unique precision confirmation feeling
Integrated trackball plus 2 mouse keys
Extremely flat - total height just 20 mm
Lightweight
83/84 keyboard layout with all the functions of a standard keyboard
Can be used with the standard drivers of the operating system
Ideal for limited space 19" Applications, Slimline PCs and notebooks
€ 225,23
€ 225,23 Всеки (ex VAT)
1
€ 225,23
€ 225,23 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CherryWired/Wireless
Wired
Connection Type
USB
Keyboard Type
Compact
Keyboard Layout
QWERTZ
Colour
Grey
Built-In USB Hub
No
Dimensions
370 x 139 x 19.6mm
Height
19.6mm
Width
370mm
Depth
139mm
Multimedia Keys
No
Normal Keys
84
Distrelec Product Id
30197755
Детайли за продукта
Cherry Compact Keyboard with Trackball - G84-4400
The ultra slim G84-4400 compact keyboards with built-in trackball are ideal wherever there is little space where several keyboards are in use at the same time or if you simply prefer a smaller design.
Individual keys with Gold Crosspoint contacts (ML technology)
Designed for continuous usage - over 20 mill. confirmations per key
High level of reliability and unique precision confirmation feeling
Integrated trackball plus 2 mouse keys
Extremely flat - total height just 20 mm
Lightweight
83/84 keyboard layout with all the functions of a standard keyboard
Can be used with the standard drivers of the operating system
Ideal for limited space 19" Applications, Slimline PCs and notebooks