Cherry Wired USB Compact Touchpad Keyboard, QWERTY (UK), Black

Технически документи
Спецификации
Brand
CherryWired/Wireless
Wired
Connection Type
USB
Keyboard Type
Compact
Keyboard Layout
QWERTY (UK)
Colour
Black
Industrial Use
Yes
Built-In USB Hub
No
Dimensions
415 x 193 x 37mm
Height
37mm
Width
415mm
Depth
193mm
Multimedia Keys
No
Normal Keys
104
Distrelec Product Id
30314042
Детайли за продукта
Compact Touchpad Keyboard
If you lack space, this is where this 19in. compact keyboard comes into its own, particularly where there's no room for a mouse. A high-quality integrated touchpad takes on all the mouse functions.
Compact professional keyboard
Integrated touchpad with mouse buttons
Superior Cherry MX keys with gold crosspoint contacts
Ideal for industrial use and 19in. applications
Designed for continuous use
USB version is programmable
2 year manufacturers warranty
€ 258,08
€ 258,08 Всеки (ex VAT)
1
€ 258,08
€ 258,08 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CherryWired/Wireless
Wired
Connection Type
USB
Keyboard Type
Compact
Keyboard Layout
QWERTY (UK)
Colour
Black
Industrial Use
Yes
Built-In USB Hub
No
Dimensions
415 x 193 x 37mm
Height
37mm
Width
415mm
Depth
193mm
Multimedia Keys
No
Normal Keys
104
Distrelec Product Id
30314042
Детайли за продукта
Compact Touchpad Keyboard
If you lack space, this is where this 19in. compact keyboard comes into its own, particularly where there's no room for a mouse. A high-quality integrated touchpad takes on all the mouse functions.
Compact professional keyboard
Integrated touchpad with mouse buttons
Superior Cherry MX keys with gold crosspoint contacts
Ideal for industrial use and 19in. applications
Designed for continuous use
USB version is programmable
2 year manufacturers warranty