Технически документи
Спецификации
Brand
ChemtronicsCleaner Type
Wipe
Application
Buffer Gel Removal, End-Face Connector Cleaning, Splice Preparation
Package Type
Box
Package Size
200 pcs
Size
34.9 x 76.2mm
Страна на произход
United States
Детайли за продукта
pQbE® Pocket Cleaning System
The pQbE® is a specially-designed, pocket precision wipe system for cleaning fibre optic end faces.
Light, convenient and easy to use, pQbE® is ideal for OEM applications as well as for field use.
The pQbE® system can be used dry as it is for lighter applications but is best used wet (in conjunction with a cleaning solvent such as Electro-Wash MX).
Applications
Cleaning end-face connectors during installation, construction or maintenance
Removing buffer gel
Splice preparation
€ 32,58
€ 32,58 1 Box of 1 (ex VAT)
1
€ 32,58
€ 32,58 1 Box of 1 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 5 | € 32,58 |
6 - 11 | € 31,27 |
12+ | € 29,64 |
Технически документи
Спецификации
Brand
ChemtronicsCleaner Type
Wipe
Application
Buffer Gel Removal, End-Face Connector Cleaning, Splice Preparation
Package Type
Box
Package Size
200 pcs
Size
34.9 x 76.2mm
Страна на произход
United States
Детайли за продукта
pQbE® Pocket Cleaning System
The pQbE® is a specially-designed, pocket precision wipe system for cleaning fibre optic end faces.
Light, convenient and easy to use, pQbE® is ideal for OEM applications as well as for field use.
The pQbE® system can be used dry as it is for lighter applications but is best used wet (in conjunction with a cleaning solvent such as Electro-Wash MX).
Applications
Cleaning end-face connectors during installation, construction or maintenance
Removing buffer gel
Splice preparation