Технически документи
Спецификации
Brand
CHEMI-CONCapacitance
100µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 x 10mm
Height
10mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
3.1mm
Lifetime
2000h
Ripple Current
190mArms
Series
MVA
Polarised
Polar
Leakage Current
0.01 CV μA, 3 μA @ 20°C (After 2 min)
Tolerance
±20%
Страна на произход
Japan
Детайли за продукта
MVA Series
€ 194,61
€ 0,389 Each (On a Reel of 500) (ex VAT)
500
€ 194,61
€ 0,389 Each (On a Reel of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CHEMI-CONCapacitance
100µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 x 10mm
Height
10mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
3.1mm
Lifetime
2000h
Ripple Current
190mArms
Series
MVA
Polarised
Polar
Leakage Current
0.01 CV μA, 3 μA @ 20°C (After 2 min)
Tolerance
±20%
Страна на произход
Japan
Детайли за продукта