CHEMI-CON 100μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - EKMQ101ELL101MJ16S

Номер на артикул на RS: 144-7236Марка: CHEMI-CON№ по каталога на производителя: EKMQ101ELL101MJ16S
brand-logo

Технически документи

Спецификации

Capacitance

100µF

Voltage

100V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

10.5 (Dia.) x 17.5mm

Height

17.5mm

Minimum Operating Temperature

-55°C

Diameter

10.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

240mArms

Series

KMQ

Polarised

Polar

Leakage Current

4 μA

Tolerance

±20%

Dissipation Factor

0.08%

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,87

€ 0,587 Each (In a Pack of 10) (ex VAT)

CHEMI-CON 100μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - EKMQ101ELL101MJ16S

€ 5,87

€ 0,587 Each (In a Pack of 10) (ex VAT)

CHEMI-CON 100μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - EKMQ101ELL101MJ16S
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 10€ 0,587€ 5,87
20 - 40€ 0,558€ 5,58
50+€ 0,531€ 5,31

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

100µF

Voltage

100V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

10.5 (Dia.) x 17.5mm

Height

17.5mm

Minimum Operating Temperature

-55°C

Diameter

10.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

240mArms

Series

KMQ

Polarised

Polar

Leakage Current

4 μA

Tolerance

±20%

Dissipation Factor

0.08%

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more