Технически документи
Спецификации
Brand
CHEMI-CONTechnology
Polymer
Capacitance
82µF
Voltage
25V dc
Dielectric Material Family
Aluminium
Mounting Type
Through Hole
Equivalent Series Resistance
28mΩ
Lead Pitch
2.5mm
Tolerance
±20%
Maximum Operating Temperature
+105°C
Height
8mm
Dimensions
6.3 (Dia) x 8mm
Series
PSG
Electrolyte Type
Solid
Ripple Current
2780mArms
Minimum Operating Temperature
-55°C
Dissipation Factor
12%
Diameter
6.3mm
Polarised
Polar
Leakage Current
500 μA
Lifetime
1000h
Страна на произход
Japan
€ 15,63
€ 0,625 Each (In a Pack of 25) (ex VAT)
25
€ 15,63
€ 0,625 Each (In a Pack of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 25 | € 0,625 | € 15,63 |
50 - 75 | € 0,567 | € 14,17 |
100+ | € 0,496 | € 12,39 |
Технически документи
Спецификации
Brand
CHEMI-CONTechnology
Polymer
Capacitance
82µF
Voltage
25V dc
Dielectric Material Family
Aluminium
Mounting Type
Through Hole
Equivalent Series Resistance
28mΩ
Lead Pitch
2.5mm
Tolerance
±20%
Maximum Operating Temperature
+105°C
Height
8mm
Dimensions
6.3 (Dia) x 8mm
Series
PSG
Electrolyte Type
Solid
Ripple Current
2780mArms
Minimum Operating Temperature
-55°C
Dissipation Factor
12%
Diameter
6.3mm
Polarised
Polar
Leakage Current
500 μA
Lifetime
1000h
Страна на произход
Japan