Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Chauvin Arnoux CM604 Digital clamp multimeter, Max Current 400A ac CAT III 600V

Номер на артикул на RS: 270-7773Марка: Chauvin Arnoux№ по каталога на производителя: P06232009Z
brand-logo
Преглед на всички в Скобни метри

Технически документи

Спецификации

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

4000MΩ

Model Number

CM604

AC Current Measurement Resolution

10mA

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±(2.5% + 10 pt)

Best AC Voltage Accuracy

±(1.2% + 5 pt)

Best DC Voltage Accuracy

±(0.5% + 8 pt)

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

True RMS

Yes

Power Source

Battery

Non-Contact Voltage Detector

Yes

Width

75mm

Length

225mm

Display Type

Backlit LCD

Maximum Operating Temperature

40°C

Resistance Measurement Resolution

0.1Ω

Dimensions

75 x 35 x 225mm

DC Voltage Measurement Resolution

0.1mV

Best Temperature Measurement Accuracy

1.5% + 5°C

Minimum Operating Temperature

5°C

Height

35mm

AC Voltage Measurement Resolution

1mV

AC Current Measurement Range

400 A

AC Voltage Measurement Range

600 V

Maximum Conductor Size

30mm

Weight

295g

Safety Category Level

CAT III

Temperature Measurement Resolution

1°C

Safety Category Voltage

600V

Battery Type

AAA 1.5 V

Absolute Maximum Temperature Measurement

1000°C

Safety Category

CAT III 600V

Best Resistance Measurement Accuracy

1.2%L + 5 pts

Страна на произход

China

Може да се интересувате от
Chauvin Arnoux Clamp Meter
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 125,14

€ 125,14 Всеки (ex VAT)

Chauvin Arnoux CM604 Digital clamp multimeter, Max Current 400A ac CAT III 600V

€ 125,14

€ 125,14 Всеки (ex VAT)

Chauvin Arnoux CM604 Digital clamp multimeter, Max Current 400A ac CAT III 600V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Chauvin Arnoux Clamp Meter
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

4000MΩ

Model Number

CM604

AC Current Measurement Resolution

10mA

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±(2.5% + 10 pt)

Best AC Voltage Accuracy

±(1.2% + 5 pt)

Best DC Voltage Accuracy

±(0.5% + 8 pt)

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

True RMS

Yes

Power Source

Battery

Non-Contact Voltage Detector

Yes

Width

75mm

Length

225mm

Display Type

Backlit LCD

Maximum Operating Temperature

40°C

Resistance Measurement Resolution

0.1Ω

Dimensions

75 x 35 x 225mm

DC Voltage Measurement Resolution

0.1mV

Best Temperature Measurement Accuracy

1.5% + 5°C

Minimum Operating Temperature

5°C

Height

35mm

AC Voltage Measurement Resolution

1mV

AC Current Measurement Range

400 A

AC Voltage Measurement Range

600 V

Maximum Conductor Size

30mm

Weight

295g

Safety Category Level

CAT III

Temperature Measurement Resolution

1°C

Safety Category Voltage

600V

Battery Type

AAA 1.5 V

Absolute Maximum Temperature Measurement

1000°C

Safety Category

CAT III 600V

Best Resistance Measurement Accuracy

1.2%L + 5 pts

Страна на произход

China

Може да се интересувате от
Chauvin Arnoux Clamp Meter
P.O.A.Всеки (ex VAT)