Chauvin Arnoux DMM230 Handheld Digital Multimeter, 10A ac Max, 10A dc Max

Номер на артикул на RS: 225-8949Марка: Chauvin Arnoux№ по каталога на производителя: P06231412
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Multimeter Type

Handheld

Model Number p

DMM230

Display Type

Digital

Model Number (p)

DMM230

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Capacitance Measurement

1mF

Absolute Maximum Temperature Measurement

+50°C

Safety Category Level

CAT III, CAT IV

Weight

342g

Safety Category Voltage

600 V, 1000V

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 176,08

€ 176,08 Всеки (ex VAT)

Chauvin Arnoux DMM230 Handheld Digital Multimeter, 10A ac Max, 10A dc Max

Calibration type

€ 176,08

€ 176,08 Всеки (ex VAT)

Chauvin Arnoux DMM230 Handheld Digital Multimeter, 10A ac Max, 10A dc Max
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Multimeter Type

Handheld

Model Number p

DMM230

Display Type

Digital

Model Number (p)

DMM230

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Capacitance Measurement

1mF

Absolute Maximum Temperature Measurement

+50°C

Safety Category Level

CAT III, CAT IV

Weight

342g

Safety Category Voltage

600 V, 1000V

Страна на произход

China