Chauvin Arnoux CA 10101 pH Meter, 0.01pH Resolution, 16pH Max, +120 °C Max

Номер на артикул на RS: 195-0936Марка: Chauvin Arnoux№ по каталога на производителя: P01710010Distrelec Article No.: 30220372
brand-logo
Преглед на всички в pH-метри

Технически документи

Спецификации

Maximum pH

16pH

Minimum pH

-2pH

pH Resolution

0.01pH

Maximum Temperature Measurement

+120 °C

Minimum Temperature Measurement

-10°C

Temperature Measurement Resolution

0.1°C

Power Source

Battery

Minimum Operating Temperature

-10°C

Height

211mm

Width

127mm

Length

54mm

Model Number p

CA 10101

Battery Life

300 h

Weight

600g

Battery Type

AA

Dimensions

54 x 127 x 211mm

Maximum Operating Temperature

+120°C

Страна на произход

France

€ 637,21

€ 637,21 Всеки (ex VAT)

Chauvin Arnoux CA 10101 pH Meter, 0.01pH Resolution, 16pH Max, +120 °C Max

€ 637,21

€ 637,21 Всеки (ex VAT)

Chauvin Arnoux CA 10101 pH Meter, 0.01pH Resolution, 16pH Max, +120 °C Max

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Maximum pH

16pH

Minimum pH

-2pH

pH Resolution

0.01pH

Maximum Temperature Measurement

+120 °C

Minimum Temperature Measurement

-10°C

Temperature Measurement Resolution

0.1°C

Power Source

Battery

Minimum Operating Temperature

-10°C

Height

211mm

Width

127mm

Length

54mm

Model Number p

CA 10101

Battery Life

300 h

Weight

600g

Battery Type

AA

Dimensions

54 x 127 x 211mm

Maximum Operating Temperature

+120°C

Страна на произход

France