Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Chauvin Arnoux CA 1822 Wired Digital Thermometer for Multipurpose Use, E, J, K, N, R, S, T Probe, 2 Input(s), +1200 (J)

Номер на артикул на RS: 136-8251Марка: Chauvin Arnoux№ по каталога на производителя: P01654822Distrelec Article No.: 30141912
brand-logo

Технически документи

Спецификации

Absolute Maximum Temperature Measurement

+1200 (J) °C, +1300 (N) °C, +1372 (K) °C, +1742 (E) °F, +1767 (R) °C, +1767 (S) °C, +2192 (J) °F, +2372 (N) °F, +2501 (K) °F, +3212 (R) °F, +3212 (S) °F, +400 (T) °C, +752 (T) °F, +950 (E) °C

Model Number

CA 1822

Thermometer Type

Wired

Probe Type

E, J, K, N, R, S, T

Best Accuracy

±(0.1% R + 0.6°C)

Application

Multipurpose

Number of Temperature Inputs

2

Resolution

0.1 °C, 0.1 °F

Data Storage

Yes

Length

150mm

Width

72mm

Height

32mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Weight

260g

Battery Type

AA

Страна на произход

France

Детайли за продукта

Chauvin Arnoux C.A 1822 Thermometer 2 Input KJTENRS Thermocouple

Chauvin Arnoux C.A 1822 is a single-input, data logging digital thermometer which allows you to log temperature readings from a single attached temperature probe. Compact and magnetised for fixed or portable use, the C.A 1822 is an accurate, versatile, long-lasting thermometer. Featuring a wide backlit display, it offers useful functions for work in the field, such as Min, Max, Hold, ΔT differential temperature measurement and spot or programmable recording possibilities. Communicating via USB or Bluetooth, it is possible to program alarms and recording triggers on thresholds by the Data Logger Transfer software.
Suitable for use with type J, K, T, N, E and R thermocouple temperature probes. The C.A 1822 is ideal for use in any temperature measurement application, provided you have the correct probe.

Feature and Benefits

• Compact and magnetised for fixed or portable use
• Wide backlit display
• Recording up to 1 million points
• ΔT differential temperature measurement
• Communicating via USB or Bluetooth
• Alarms and recording trigger on alarms
• Battery life of up to 3 years
• IP54 casing
• Data Logger Transfer software with automatic report generation
• 2 inputs for K, J, T, N, E, R or S thermocouples
• Measurement Range: - 210°C to +1767°C
• Dimensions: 150 x 72 x 32 mm
• Weight: 260 g with batteries

Supplied with

Bag, 3 x 1.5 V AA alkaline batteries, USB cable, test report and quick start-up guide

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 248,59

€ 248,59 Всеки (ex VAT)

Chauvin Arnoux CA 1822 Wired Digital Thermometer for Multipurpose Use, E, J, K, N, R, S, T Probe, 2 Input(s), +1200 (J)

Calibration type

€ 248,59

€ 248,59 Всеки (ex VAT)

Chauvin Arnoux CA 1822 Wired Digital Thermometer for Multipurpose Use, E, J, K, N, R, S, T Probe, 2 Input(s), +1200 (J)
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Absolute Maximum Temperature Measurement

+1200 (J) °C, +1300 (N) °C, +1372 (K) °C, +1742 (E) °F, +1767 (R) °C, +1767 (S) °C, +2192 (J) °F, +2372 (N) °F, +2501 (K) °F, +3212 (R) °F, +3212 (S) °F, +400 (T) °C, +752 (T) °F, +950 (E) °C

Model Number

CA 1822

Thermometer Type

Wired

Probe Type

E, J, K, N, R, S, T

Best Accuracy

±(0.1% R + 0.6°C)

Application

Multipurpose

Number of Temperature Inputs

2

Resolution

0.1 °C, 0.1 °F

Data Storage

Yes

Length

150mm

Width

72mm

Height

32mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Weight

260g

Battery Type

AA

Страна на произход

France

Детайли за продукта

Chauvin Arnoux C.A 1822 Thermometer 2 Input KJTENRS Thermocouple

Chauvin Arnoux C.A 1822 is a single-input, data logging digital thermometer which allows you to log temperature readings from a single attached temperature probe. Compact and magnetised for fixed or portable use, the C.A 1822 is an accurate, versatile, long-lasting thermometer. Featuring a wide backlit display, it offers useful functions for work in the field, such as Min, Max, Hold, ΔT differential temperature measurement and spot or programmable recording possibilities. Communicating via USB or Bluetooth, it is possible to program alarms and recording triggers on thresholds by the Data Logger Transfer software.
Suitable for use with type J, K, T, N, E and R thermocouple temperature probes. The C.A 1822 is ideal for use in any temperature measurement application, provided you have the correct probe.

Feature and Benefits

• Compact and magnetised for fixed or portable use
• Wide backlit display
• Recording up to 1 million points
• ΔT differential temperature measurement
• Communicating via USB or Bluetooth
• Alarms and recording trigger on alarms
• Battery life of up to 3 years
• IP54 casing
• Data Logger Transfer software with automatic report generation
• 2 inputs for K, J, T, N, E, R or S thermocouples
• Measurement Range: - 210°C to +1767°C
• Dimensions: 150 x 72 x 32 mm
• Weight: 260 g with batteries

Supplied with

Bag, 3 x 1.5 V AA alkaline batteries, USB cable, test report and quick start-up guide

Може да се интересувате от