Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Chauvin Arnoux CA 1510 Data Logging Air Quality Monitor for CO2, Humidity, Temperature, +60°C Max, 95%RH Max,

Номер на артикул на RS: 896-2170Марка: Chauvin Arnoux№ по каталога на производителя: P01651011
brand-logo

Технически документи

Спецификации

Maximum Temperature

+60°C

Best Temperature Measurement Accuracy

±0.5 (-10°C to +60°C)

Power Source

Battery

Equipment Type

Air Quality Monitor

Temperature Measurement Resolution

0.1°C/0.1°F

Maximum Humidity Measurement

95%RH

Best Humidity Measurement Accuracy

±2 %RH

Humidity Measurement Resolution

0.1%RH

Measurement Parameters

CO2, Humidity, Temperature

Best Carbon Dioxide Accuracy

±3%

Carbon Dioxide Resolution

1ppm

Model Number p

CA 1510

Data Logging

Yes

Battery Type

LR6

Battery Life

15 days

Width

65.5mm

Length

125mm

Minimum Carbon Dioxide Level

0ppm

Minimum Operating Temperature

-10°C

Height

32mm

Weight

190g

Maximum Carbon Dioxide Level

5000ppm

Display Type

LCD

Maximum Operating Temperature

+60°C

Страна на произход

France

Детайли за продукта

C.A 1510 Indoor air quality tester

Equipped with a large two-colour backlit display, the C.A 1510 simultaneously displays the CO2 level, the temperature and the humidity.

CO2, temperature and humidity logger (up to 1 million measurements)
Compact and stand-alone: for fixed or portable use
User-friendly: thanks to the comfort indicators based on the CO2 level and hygrothermal criteria
Accurate: complies with the latest standards concerning air quality monitoring
Low gas consumption for verification with its in-situ calibration kit.

CA 1510 allows continuous measurement of the level of CO2 in the ambient air, which provides an indication of the need to ventilate the room in order to renew the air and avoid being in an overly confined environment that can favour exposure to the virus and thus the risk of contamination.

Supplied with

C.A 1510 Indoor air quality tester, 2 x LR6 batteries, USB mains adapter, USB-micro USB cable 1.80 m long, Quick start-up guide, Mini-CD containing the AQR software and the user's guides (one file per language) and Verification attestation.

Информацията за складовите наличности временно не е налична.

€ 522,10

€ 522,10 Всеки (ex VAT)

Chauvin Arnoux CA 1510 Data Logging Air Quality Monitor for CO2, Humidity, Temperature, +60°C Max, 95%RH Max,

€ 522,10

€ 522,10 Всеки (ex VAT)

Chauvin Arnoux CA 1510 Data Logging Air Quality Monitor for CO2, Humidity, Temperature, +60°C Max, 95%RH Max,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Maximum Temperature

+60°C

Best Temperature Measurement Accuracy

±0.5 (-10°C to +60°C)

Power Source

Battery

Equipment Type

Air Quality Monitor

Temperature Measurement Resolution

0.1°C/0.1°F

Maximum Humidity Measurement

95%RH

Best Humidity Measurement Accuracy

±2 %RH

Humidity Measurement Resolution

0.1%RH

Measurement Parameters

CO2, Humidity, Temperature

Best Carbon Dioxide Accuracy

±3%

Carbon Dioxide Resolution

1ppm

Model Number p

CA 1510

Data Logging

Yes

Battery Type

LR6

Battery Life

15 days

Width

65.5mm

Length

125mm

Minimum Carbon Dioxide Level

0ppm

Minimum Operating Temperature

-10°C

Height

32mm

Weight

190g

Maximum Carbon Dioxide Level

5000ppm

Display Type

LCD

Maximum Operating Temperature

+60°C

Страна на произход

France

Детайли за продукта

C.A 1510 Indoor air quality tester

Equipped with a large two-colour backlit display, the C.A 1510 simultaneously displays the CO2 level, the temperature and the humidity.

CO2, temperature and humidity logger (up to 1 million measurements)
Compact and stand-alone: for fixed or portable use
User-friendly: thanks to the comfort indicators based on the CO2 level and hygrothermal criteria
Accurate: complies with the latest standards concerning air quality monitoring
Low gas consumption for verification with its in-situ calibration kit.

CA 1510 allows continuous measurement of the level of CO2 in the ambient air, which provides an indication of the need to ventilate the room in order to renew the air and avoid being in an overly confined environment that can favour exposure to the virus and thus the risk of contamination.

Supplied with

C.A 1510 Indoor air quality tester, 2 x LR6 batteries, USB mains adapter, USB-micro USB cable 1.80 m long, Quick start-up guide, Mini-CD containing the AQR software and the user's guides (one file per language) and Verification attestation.