Chauvin Arnoux CA 895 Personal Gas Detector for Carbon Monoxide Detection, Audible Alarm

Номер на артикул на RS: 468-3918Марка: Chauvin Arnoux№ по каталога на производителя: P01651001ZDistrelec Article No.: 30366493
brand-logo

Технически документи

Спецификации

Gases Detected

Carbon Monoxide

Accuracy

±5 %

Response Time

70 s

Application

Combustion Appliance

Model Number p

CA 895

Meter Type

Personal

Display Type

LCD - Backlit

Audible Alarm

Yes

Power Source

Battery

Battery Type

9V

Dimensions

237 x 60.5 x 38mm

Weight

190g

Height

38mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Width

60.5mm

Length

237mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

C.A 895 carbon monoxide detector

The C.A 895 detector measures carbon monoxide levels from 0 to 1000 ppm in ambient air.
2 measurement modes: "normal" for detecting CO source and "average" for precise measurement.
Continuous tone indicates exposure risk (Geiger counter principle).
Maximum value storage and hold function.
2000-point display.
Shockproof protective sheath.
A gas extraction kit with pump and extension piece is available separately.

Gas Detection: Carbon Monoxide Detection

Carbon Monoxide is a deadly toxic gas that has no smell and cannot be seen or tasted. Its presence is lethal causing death and injury, it can be caused by poorly installed or maintained heating appliances, chimneys, flues and gas fired cooking appliances. Even low levels of CO can impair judgement and greatly increase risk of accidents and injury in motorists and machine operators.

Информацията за складовите наличности временно не е налична.

€ 376,52

€ 376,52 Всеки (ex VAT)

Chauvin Arnoux CA 895 Personal Gas Detector for Carbon Monoxide Detection, Audible Alarm

€ 376,52

€ 376,52 Всеки (ex VAT)

Chauvin Arnoux CA 895 Personal Gas Detector for Carbon Monoxide Detection, Audible Alarm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Gases Detected

Carbon Monoxide

Accuracy

±5 %

Response Time

70 s

Application

Combustion Appliance

Model Number p

CA 895

Meter Type

Personal

Display Type

LCD - Backlit

Audible Alarm

Yes

Power Source

Battery

Battery Type

9V

Dimensions

237 x 60.5 x 38mm

Weight

190g

Height

38mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Width

60.5mm

Length

237mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

C.A 895 carbon monoxide detector

The C.A 895 detector measures carbon monoxide levels from 0 to 1000 ppm in ambient air.
2 measurement modes: "normal" for detecting CO source and "average" for precise measurement.
Continuous tone indicates exposure risk (Geiger counter principle).
Maximum value storage and hold function.
2000-point display.
Shockproof protective sheath.
A gas extraction kit with pump and extension piece is available separately.

Gas Detection: Carbon Monoxide Detection

Carbon Monoxide is a deadly toxic gas that has no smell and cannot be seen or tasted. Its presence is lethal causing death and injury, it can be caused by poorly installed or maintained heating appliances, chimneys, flues and gas fired cooking appliances. Even low levels of CO can impair judgement and greatly increase risk of accidents and injury in motorists and machine operators.