Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Chauvin Arnoux PEL113 Power & Energy Data Logger, Ethernet, IRD Server, USB, Wifi, 7 Input Channel(s)

Номер на артикул на RS: 142-521Марка: Chauvin Arnoux№ по каталога на производителя: P01300003
brand-logo

Технически документи

Спецификации

Number Of Input Channels

7

Model Number

PEL113

Measurement Parameters

Current, Energy, Frequency, Harmonics, Power, Voltage

Sensor Type

Current, Voltage Sensors

Interface Type

Ethernet, IRD Server, USB, Wifi

Data Logger Type

Power & Energy

Maximum Voltage Measurement

1000V

Power Source

Battery and Self-powered by Phase

IP Rating

IP54

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Maximum Current Measurement

10 000A

Display Type

Quadruple Digital Display LCD

For Use With

PEL113

Number Of Readings Per Channel

5 readings / s

Current Measurement Resolution

1 mA

Best Current Measurement Accuracy

± 0,3%

Model Number p

PEL113

Includes

Power Energy Logger PEL113, 1 carrying bag, 4 voltage cables, 3 flexible current sensors MA194-350, PEL main adapter, 4 crocodile clips, 1 set of inserts/ rings, 1 SD card, 1 SD Card-USB adapter, 1 USB cable, 1 main cable, PEL TRANSFER PC software & User’s Manual downloadable from our website, 1 Quick Start Guide

Battery Type

Rechargeable NiMH battery

Best Voltage Measurement Accuracy

± 0.2% R ± 0.2 V

Alarm

Yes

Dimensions

265 x 125 x 37mm

Страна на произход

France

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2 825,59

€ 2 825,59 Всеки (ex VAT)

Chauvin Arnoux PEL113 Power & Energy Data Logger, Ethernet, IRD Server, USB, Wifi, 7 Input Channel(s)

€ 2 825,59

€ 2 825,59 Всеки (ex VAT)

Chauvin Arnoux PEL113 Power & Energy Data Logger, Ethernet, IRD Server, USB, Wifi, 7 Input Channel(s)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number Of Input Channels

7

Model Number

PEL113

Measurement Parameters

Current, Energy, Frequency, Harmonics, Power, Voltage

Sensor Type

Current, Voltage Sensors

Interface Type

Ethernet, IRD Server, USB, Wifi

Data Logger Type

Power & Energy

Maximum Voltage Measurement

1000V

Power Source

Battery and Self-powered by Phase

IP Rating

IP54

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Maximum Current Measurement

10 000A

Display Type

Quadruple Digital Display LCD

For Use With

PEL113

Number Of Readings Per Channel

5 readings / s

Current Measurement Resolution

1 mA

Best Current Measurement Accuracy

± 0,3%

Model Number p

PEL113

Includes

Power Energy Logger PEL113, 1 carrying bag, 4 voltage cables, 3 flexible current sensors MA194-350, PEL main adapter, 4 crocodile clips, 1 set of inserts/ rings, 1 SD card, 1 SD Card-USB adapter, 1 USB cable, 1 main cable, PEL TRANSFER PC software & User’s Manual downloadable from our website, 1 Quick Start Guide

Battery Type

Rechargeable NiMH battery

Best Voltage Measurement Accuracy

± 0.2% R ± 0.2 V

Alarm

Yes

Dimensions

265 x 125 x 37mm

Страна на произход

France

Може да се интересувате от