Chauvin Arnoux Carrying Case for Use with 5000 Series

Номер на артикул на RS: 295-8866Марка: Chauvin Arnoux№ по каталога на производителя: P01298036
brand-logo

Технически документи

Спецификации

Accessory Type

Carrying Holster

For Use With

5000 series

Страна на произход

France

Детайли за продукта

C.A 5000 Series Analogue Multimeters

Range of analogue multimeters for safe measurement of direct or alternating currents.
Shockproof case with a "Multistand" multi-purpose fold-away stand for use at worksites as well as in the lab.
Analogue display with anti-parallax mirror for voltage scales.
The C.A 5005 multimeter is supplied with an MN89 mini-clamp and "Voltest" function to test for voltage on resistance and continuity tests.
Two versions, available in a carry cases with steel hinges for safe storage, protection and transport.
AA alkaline batteries (stock no.: 591-225) also available separately from the catalogue.

Class:
IEC 61010-1, category III / 600 V (C.A 5001);
IEC 61010-1, category III / 1000 V (C.A 5005)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 75,97

€ 75,97 Всеки (ex VAT)

Chauvin Arnoux Carrying Case for Use with 5000 Series

€ 75,97

€ 75,97 Всеки (ex VAT)

Chauvin Arnoux Carrying Case for Use with 5000 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Accessory Type

Carrying Holster

For Use With

5000 series

Страна на произход

France

Детайли за продукта

C.A 5000 Series Analogue Multimeters

Range of analogue multimeters for safe measurement of direct or alternating currents.
Shockproof case with a "Multistand" multi-purpose fold-away stand for use at worksites as well as in the lab.
Analogue display with anti-parallax mirror for voltage scales.
The C.A 5005 multimeter is supplied with an MN89 mini-clamp and "Voltest" function to test for voltage on resistance and continuity tests.
Two versions, available in a carry cases with steel hinges for safe storage, protection and transport.
AA alkaline batteries (stock no.: 591-225) also available separately from the catalogue.

Class:
IEC 61010-1, category III / 600 V (C.A 5001);
IEC 61010-1, category III / 1000 V (C.A 5005)

Може да се интересувате от