Chauvin Arnoux CA 5292 Handheld Digital Color Graphical Multimeter, 20A ac Max, 20A dc Max, 1000V ac Max

Номер на артикул на RS: 212-5541Марка: Chauvin Arnoux№ по каталога на производителя: P01196802
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Multimeter Type

Handheld

Model Number p

CA 5292

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

20A dc

Absolute Maximum AC Current Measurement

20A ac

Absolute Maximum Temperature Measurement

+800°C

Absolute Maximum Capacitance Measurement

10mF

Resistance Measurement Resolution

0.001Ω

Safety Category Level

CAT III, CAT IV

Dimensions

196 x 90 x 47,1mm

Minimum Operating Temperature

0°C

Height

47.1mm

Width

90mm

Length

196mm

Weight

570g

Maximum Operating Temperature

+40°C

Safety Category Voltage

600 V, 1000V

Battery Type

LR06 AA or rechargeable NiMH

Страна на произход

France

Информацията за складовите наличности временно не е налична.

P.O.A.

Chauvin Arnoux CA 5292 Handheld Digital Color Graphical Multimeter, 20A ac Max, 20A dc Max, 1000V ac Max

P.O.A.

Chauvin Arnoux CA 5292 Handheld Digital Color Graphical Multimeter, 20A ac Max, 20A dc Max, 1000V ac Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Multimeter Type

Handheld

Model Number p

CA 5292

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

20A dc

Absolute Maximum AC Current Measurement

20A ac

Absolute Maximum Temperature Measurement

+800°C

Absolute Maximum Capacitance Measurement

10mF

Resistance Measurement Resolution

0.001Ω

Safety Category Level

CAT III, CAT IV

Dimensions

196 x 90 x 47,1mm

Minimum Operating Temperature

0°C

Height

47.1mm

Width

90mm

Length

196mm

Weight

570g

Maximum Operating Temperature

+40°C

Safety Category Voltage

600 V, 1000V

Battery Type

LR06 AA or rechargeable NiMH

Страна на произход

France