Chauvin Arnoux CA 5233 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max

Технически документи
Спецификации
Brand
Chauvin ArnouxMultimeter Type
Handheld
Display Type
Digital
Model Number p
CA 5233
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, NCV Non contact voltage, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
60MΩ
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Temperature Measurement
+760°C
Absolute Maximum Capacitance Measurement
1mF
Maximum Frequency
3kHz
DC Current Measurement Resolution
0.001A dc
AC Current Measurement Resolution
0.001A ac
DC Voltage Measurement Resolution
0.01mV dc
Resistance Measurement Resolution
100mΩ
AC Voltage Measurement Resolution
0.01mV ac
Capacitance Measurement Resolution
0.01nF
Temperature Measurement Resolution
0.1°C
Safety Category Level
CAT III, CAT IV
Best Resistance Measurement Accuracy
±0.3 % + 4 digits
Length
55mm
Maximum Operating Temperature
+50°C
Best DC Voltage Accuracy
±0.2 % + 2 digits
Safety Category Voltage
CAT III 600V, CAT IV 600V
Battery Type
9 V, IEC 6LR61
Dimensions
155 x 75 x 55mm
Best Temperature Measurement Accuracy
±2 % + 5 °C
Best AC Voltage Accuracy
±2 % + 3 digits
Best Capacitance Measurement Accuracy
±3.5 % + 4 digits
Best AC Current Accuracy
±2 % + 3 digits
Width
75mm
Minimum Operating Temperature
0°C
Height
155mm
Weight
320g
Best DC Current Accuracy
±1.5 % + 3 digits
Страна на произход
China
Детайли за продукта
Chauvin Arnoux
€ 212,17
€ 212,17 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 212,17
€ 212,17 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Chauvin ArnouxMultimeter Type
Handheld
Display Type
Digital
Model Number p
CA 5233
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, NCV Non contact voltage, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
60MΩ
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Temperature Measurement
+760°C
Absolute Maximum Capacitance Measurement
1mF
Maximum Frequency
3kHz
DC Current Measurement Resolution
0.001A dc
AC Current Measurement Resolution
0.001A ac
DC Voltage Measurement Resolution
0.01mV dc
Resistance Measurement Resolution
100mΩ
AC Voltage Measurement Resolution
0.01mV ac
Capacitance Measurement Resolution
0.01nF
Temperature Measurement Resolution
0.1°C
Safety Category Level
CAT III, CAT IV
Best Resistance Measurement Accuracy
±0.3 % + 4 digits
Length
55mm
Maximum Operating Temperature
+50°C
Best DC Voltage Accuracy
±0.2 % + 2 digits
Safety Category Voltage
CAT III 600V, CAT IV 600V
Battery Type
9 V, IEC 6LR61
Dimensions
155 x 75 x 55mm
Best Temperature Measurement Accuracy
±2 % + 5 °C
Best AC Voltage Accuracy
±2 % + 3 digits
Best Capacitance Measurement Accuracy
±3.5 % + 4 digits
Best AC Current Accuracy
±2 % + 3 digits
Width
75mm
Minimum Operating Temperature
0°C
Height
155mm
Weight
320g
Best DC Current Accuracy
±1.5 % + 3 digits
Страна на произход
China
Детайли за продукта