Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Chauvin Arnoux CA 703 Handheld Digital Multimeter, 200mA ac Max, 200mA dc Max, 600V ac Max

Номер на артикул на RS: 799-9023Марка: Chauvin Arnoux№ по каталога на производителя: P01191740ZDistrelec Article No.: 17604119
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Multimeter Type

Handheld

Model Number p

CA 703

Display Type

Digital

Model Number (p)

CA 703

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, NCV Non contact voltage, Resistance

Absolute Maximum DC Current Measurement

200mA dc

Absolute Maximum AC Current Measurement

200mA ac

Absolute Maximum Resistance Measurement

20MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

True RMS

No

Maximum Frequency

400Hz

Safety Category Level

CAT IV

Dimensions

104 x 55 x 32.5mm

Best DC Voltage Accuracy

±0.5 % + 3 Digits

Best AC Voltage Accuracy

±1 % + 8 digits

Minimum Operating Temperature

0°C

Height

104mm

Weight

145g

Best AC Current Accuracy

±1 % + 8 Digits

Width

55mm

Length

32.5mm

Best DC Current Accuracy

±2 % + 8 digits

Safety Category Voltage

CAT III 1000 V, CAT IV 600V

Battery Type

AAA 1.5 V, IEC LR03

Best Resistance Measurement Accuracy

±0.8 % + 5 digits

Maximum Operating Temperature

+40°C

Страна на произход

China

Детайли за продукта

Chauvin Arnoux C703 Pocket Digital Multimeter

The CA703 is the perfect device for those looking for a pocket-sized and portable digital Multimeter. Its portable nature makes it convenient for electrical checks and measurements around the home, in workspaces or anywhere else you need to test.
The CA703 is the improved version of the CA702. It has very similar functionalities, the CA703 includes the ability to measure AC/DC current and comes with a built in it lets you test your outlets and cables. Even with poor lighting, and locate an electrical panel and any open circuit-breakers in the dark.
With its compact design and built-in test probes, you can take the C.A 703 with you everywhere you go. With its pen shape and clip, you can keep it in a pocket, ready for use at all times. In addition, the moulded body provides an outstandingly firm and comfortable grip.

What are the key features of the CA703 Pocket Digital Multimeter?

• AC and DC voltages: 200 mV to 600 V
• Current: 200 μA to 200 mA
• Resistance: 200 OHM to 20 MOHM
• Continuity test (buzzer) and diode test
• Safety: IEC 61010 - 600 V CAT IV / 1000 V CAT III
• Built-in torch
• Pocket sized digital Multimeter with built-in leads

What’s included?

• Chauvin Arnoux CA703 Digital Multimeter
• 2 x Test Leads w/ Probe Tips
• 2 x 1.5V AAA Batteries
• Operating Manual

Standards

IEC 61010, 600 V CAT IV / 1000 V CAT III

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 71,31

€ 71,31 Всеки (ex VAT)

Chauvin Arnoux CA 703 Handheld Digital Multimeter, 200mA ac Max, 200mA dc Max, 600V ac Max

Calibration type

€ 71,31

€ 71,31 Всеки (ex VAT)

Chauvin Arnoux CA 703 Handheld Digital Multimeter, 200mA ac Max, 200mA dc Max, 600V ac Max
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Multimeter Type

Handheld

Model Number p

CA 703

Display Type

Digital

Model Number (p)

CA 703

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, NCV Non contact voltage, Resistance

Absolute Maximum DC Current Measurement

200mA dc

Absolute Maximum AC Current Measurement

200mA ac

Absolute Maximum Resistance Measurement

20MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

True RMS

No

Maximum Frequency

400Hz

Safety Category Level

CAT IV

Dimensions

104 x 55 x 32.5mm

Best DC Voltage Accuracy

±0.5 % + 3 Digits

Best AC Voltage Accuracy

±1 % + 8 digits

Minimum Operating Temperature

0°C

Height

104mm

Weight

145g

Best AC Current Accuracy

±1 % + 8 Digits

Width

55mm

Length

32.5mm

Best DC Current Accuracy

±2 % + 8 digits

Safety Category Voltage

CAT III 1000 V, CAT IV 600V

Battery Type

AAA 1.5 V, IEC LR03

Best Resistance Measurement Accuracy

±0.8 % + 5 digits

Maximum Operating Temperature

+40°C

Страна на произход

China

Детайли за продукта

Chauvin Arnoux C703 Pocket Digital Multimeter

The CA703 is the perfect device for those looking for a pocket-sized and portable digital Multimeter. Its portable nature makes it convenient for electrical checks and measurements around the home, in workspaces or anywhere else you need to test.
The CA703 is the improved version of the CA702. It has very similar functionalities, the CA703 includes the ability to measure AC/DC current and comes with a built in it lets you test your outlets and cables. Even with poor lighting, and locate an electrical panel and any open circuit-breakers in the dark.
With its compact design and built-in test probes, you can take the C.A 703 with you everywhere you go. With its pen shape and clip, you can keep it in a pocket, ready for use at all times. In addition, the moulded body provides an outstandingly firm and comfortable grip.

What are the key features of the CA703 Pocket Digital Multimeter?

• AC and DC voltages: 200 mV to 600 V
• Current: 200 μA to 200 mA
• Resistance: 200 OHM to 20 MOHM
• Continuity test (buzzer) and diode test
• Safety: IEC 61010 - 600 V CAT IV / 1000 V CAT III
• Built-in torch
• Pocket sized digital Multimeter with built-in leads

What’s included?

• Chauvin Arnoux CA703 Digital Multimeter
• 2 x Test Leads w/ Probe Tips
• 2 x 1.5V AAA Batteries
• Operating Manual

Standards

IEC 61010, 600 V CAT IV / 1000 V CAT III

Може да се интересувате от