Chauvin Arnoux CA 834 Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max

Номер на артикул на RS: 507-5611Марка: Chauvin Arnoux№ по каталога на производителя: P01185502
brand-logo

Технически документи

Спецификации

Maximum Sound Level

130dB

Minimum Sound Level

30dB

Resolution

0.1 dB

Accuracy Class

IEC 651 Type 2

Weighting

A, C

Display Type

LCD

Fast/Slow Time Averaging

Both

Data Logging

Yes

Interface Type

RS232

Maximum Frequency

8kHz

Maximum Operating Temperature

+50°C

Minimum Frequency

31.5 Hz

Minimum Operating Temperature

0°C

Model Number p

CA 834

Страна на произход

Taiwan, Province Of China

Детайли за продукта

C.A 834 Recording Sound Level Meter

The C.A 834 Recording Sound Level Meter is designed to evaluate acoustic environments or noise pollution in compliance with safety requirements and applicable legislation.
Built into a compact, rugged casing.
Very large recording capacity: 32000 values.
Features an RS232 output signal: data extraction, sound meter control from a PC to increase recording capacity.
Supplied with data processing software.

Standards

IEC 651 Type 2

Може да се интересувате от
Sauter SU 130 Sound Level Meter, 30dB to 130dB
€ 158,33Всеки (ex VAT)

P.O.A.

Chauvin Arnoux CA 834 Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max

P.O.A.

Chauvin Arnoux CA 834 Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Sauter SU 130 Sound Level Meter, 30dB to 130dB
€ 158,33Всеки (ex VAT)

Технически документи

Спецификации

Maximum Sound Level

130dB

Minimum Sound Level

30dB

Resolution

0.1 dB

Accuracy Class

IEC 651 Type 2

Weighting

A, C

Display Type

LCD

Fast/Slow Time Averaging

Both

Data Logging

Yes

Interface Type

RS232

Maximum Frequency

8kHz

Maximum Operating Temperature

+50°C

Minimum Frequency

31.5 Hz

Minimum Operating Temperature

0°C

Model Number p

CA 834

Страна на произход

Taiwan, Province Of China

Детайли за продукта

C.A 834 Recording Sound Level Meter

The C.A 834 Recording Sound Level Meter is designed to evaluate acoustic environments or noise pollution in compliance with safety requirements and applicable legislation.
Built into a compact, rugged casing.
Very large recording capacity: 32000 values.
Features an RS232 output signal: data extraction, sound meter control from a PC to increase recording capacity.
Supplied with data processing software.

Standards

IEC 651 Type 2

Може да се интересувате от
Sauter SU 130 Sound Level Meter, 30dB to 130dB
€ 158,33Всеки (ex VAT)