Chauvin Arnoux CA 8436 Power Quality Analyser, 1, 3-Phase, 100A Max, 1000 V ac, 1200V dc Max

Номер на артикул на RS: 229-8943Марка: Chauvin Arnoux№ по каталога на производителя: P01160595Distrelec Article No.: 30366467
brand-logo

Технически документи

Спецификации

Absolute Maximum Current Measurement

100 A ac, 100 A ac/dc, 200 A ac, 1000 A ac, 1300 A ac/dc, 10000 A acA

Absolute Maximum Power Measurement

10 MW, 10 MVAR, 10 MVAW

Number of Phases

1, 3

Maximum Voltage

1000 V ac, 1200V dc

Best Voltage Measurement Accuracy

±(0.5 % + 200 mV)

Best Current Measurement Accuracy

±(0.5 % + 2 mA)

Display Type

Colour, TFT LCD

Measurement Type

Cos, Current, DPF, Energy values, Flicker, Frequency, Harmonics, Inrush, PF, Power values, Transients, Unbalance, Tan, Voltage

Measurement Standards

EN50160, IEC 61000-4-30

Interface Type

USB

Power Source

Battery, Mains

Battery Type

Rechargeable NiMH

Model Number p

CA 8436

Battery Life

13 h

Minimum Operating Temperature

0°C

Height

180mm

Width

250mm

Length

270mm

Weight

3,7kg

Maximum Frequency

70Hz

Minimum Frequency

40 Hz

Dimensions

270 x 250 x 180mm

Maximum Operating Temperature

+50°C

Страна на произход

France

€ 5 824,33

€ 5 824,33 Всеки (ex VAT)

Chauvin Arnoux CA 8436 Power Quality Analyser, 1, 3-Phase, 100A Max, 1000 V ac, 1200V dc Max

€ 5 824,33

€ 5 824,33 Всеки (ex VAT)

Chauvin Arnoux CA 8436 Power Quality Analyser, 1, 3-Phase, 100A Max, 1000 V ac, 1200V dc Max

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Absolute Maximum Current Measurement

100 A ac, 100 A ac/dc, 200 A ac, 1000 A ac, 1300 A ac/dc, 10000 A acA

Absolute Maximum Power Measurement

10 MW, 10 MVAR, 10 MVAW

Number of Phases

1, 3

Maximum Voltage

1000 V ac, 1200V dc

Best Voltage Measurement Accuracy

±(0.5 % + 200 mV)

Best Current Measurement Accuracy

±(0.5 % + 2 mA)

Display Type

Colour, TFT LCD

Measurement Type

Cos, Current, DPF, Energy values, Flicker, Frequency, Harmonics, Inrush, PF, Power values, Transients, Unbalance, Tan, Voltage

Measurement Standards

EN50160, IEC 61000-4-30

Interface Type

USB

Power Source

Battery, Mains

Battery Type

Rechargeable NiMH

Model Number p

CA 8436

Battery Life

13 h

Minimum Operating Temperature

0°C

Height

180mm

Width

250mm

Length

270mm

Weight

3,7kg

Maximum Frequency

70Hz

Minimum Frequency

40 Hz

Dimensions

270 x 250 x 180mm

Maximum Operating Temperature

+50°C

Страна на произход

France