Chauvin Arnoux CA8336 Power Quality Analyser, 1, 3-Phase, 10000A ac Max, 1000 V ac, 1200V dc Max

Номер на артикул на RS: 799-9067Марка: Chauvin Arnoux№ по каталога на производителя: P01160591Distrelec Article No.: 30257549
brand-logo

Технически документи

Спецификации

Absolute Maximum Current Measurement

10000 A ac, 5000 A dcA ac

Absolute Maximum Power Measurement

10 MW, 10 MVAR, 10 MVAmW

Number of Phases

1, 3

Maximum Voltage

1000 V ac, 1200V dc

Best Voltage Measurement Accuracy

±(0.5 % + 200 mV)

Best Current Measurement Accuracy

±(0.5 % + 2 mA)

Display Type

Colour, TFT LCD

Measurement Type

Cos, Current, DPF, Energy values, Flicker, Frequency, Harmonics, Inrush, PF, Power values, Tan, Transients, Unbalance, Voltage

Measurement Standards

EN50160, IEC 61000-4-30

Interface Type

USB

Power Source

Battery, Mains

Battery Type

Rechargeable NiMH

Model Number p

CA8336

Battery Life

13 h

Model Number (p)

CA8336

Width

180mm

Length

240mm

Maximum Frequency

70Hz

Minimum Frequency

40 Hz

Dimensions

240 x 180 x 55mm

Minimum Operating Temperature

0°C

Weight

1.9kg

Maximum Operating Temperature

+50°C

Height

55mm

Страна на произход

France

Детайли за продукта

CA8336 Qualistar Plus Power and Energy Quality Analyser (EU Version)

Designed for maintenance and test departments working in industrial or administrative buildings, the CA 8336 QualiStar Plus can be used to obtain a snapshot of the main features characterizing the quality of the electrical network. Easy to handle and compact, the QualiStar+ offers a large number of calculated values and several processing functions.

For sizing electrical installations or troubleshooting switching faults, the CA 8336 Power Quality Analyser is equipped with Inrush and TrueInrush functions
The CA 8336 captures and records all the parameters, transients, alarms and waveforms simultaneously
Large colour TFT screen for easy reading
TRMS AC+ DC voltage up to 1000 V
TRMS AC+ DC current: 5 mA to 10 kA depending on sensors
Frequency
Power values: W, VA, var, VAD, PF, DPF, cos φ, tan φ
Energy values: Wh, varh, VAh, VADh, BTU, TEP, toe, Joule
Harmonics from 0 to the 50th order, phase, expert mode
Transients: up to 210
Flicker (Pst and Plt)
Inrush with waveform over a period >10 minutes
TrueInrush function
Recording of a selection of parameters at the maximum sampling rate for 2 weeks to several years
Alarms: 10000 of 40 different types
Peak detection
Vectorial representation
Available in more than 27 languages
IP53 / IK08
USB communication
IEC 61000-4-30 Class B
Current clamps are available separately

Supplied with

Bag for accessories, 5 x 4 mm banana voltage leads 3 m long, 5 crocodile clips, a set of 12-colour inserts/rings for identifying the leads and inputs, a scratch-proof screen-protection film (mounted), a USB cable, a mains power cable, a mains power pack, a safety datasheet, a multi-language operating manual CD and a PC data retrieval software CD (Power Analyser Transfer).

Standards

IEC 61010 1000 V CAT III / 600 V CAT IV

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4 814,23

€ 4 814,23 Всеки (ex VAT)

Chauvin Arnoux CA8336 Power Quality Analyser, 1, 3-Phase, 10000A ac Max, 1000 V ac, 1200V dc Max

€ 4 814,23

€ 4 814,23 Всеки (ex VAT)

Chauvin Arnoux CA8336 Power Quality Analyser, 1, 3-Phase, 10000A ac Max, 1000 V ac, 1200V dc Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Absolute Maximum Current Measurement

10000 A ac, 5000 A dcA ac

Absolute Maximum Power Measurement

10 MW, 10 MVAR, 10 MVAmW

Number of Phases

1, 3

Maximum Voltage

1000 V ac, 1200V dc

Best Voltage Measurement Accuracy

±(0.5 % + 200 mV)

Best Current Measurement Accuracy

±(0.5 % + 2 mA)

Display Type

Colour, TFT LCD

Measurement Type

Cos, Current, DPF, Energy values, Flicker, Frequency, Harmonics, Inrush, PF, Power values, Tan, Transients, Unbalance, Voltage

Measurement Standards

EN50160, IEC 61000-4-30

Interface Type

USB

Power Source

Battery, Mains

Battery Type

Rechargeable NiMH

Model Number p

CA8336

Battery Life

13 h

Model Number (p)

CA8336

Width

180mm

Length

240mm

Maximum Frequency

70Hz

Minimum Frequency

40 Hz

Dimensions

240 x 180 x 55mm

Minimum Operating Temperature

0°C

Weight

1.9kg

Maximum Operating Temperature

+50°C

Height

55mm

Страна на произход

France

Детайли за продукта

CA8336 Qualistar Plus Power and Energy Quality Analyser (EU Version)

Designed for maintenance and test departments working in industrial or administrative buildings, the CA 8336 QualiStar Plus can be used to obtain a snapshot of the main features characterizing the quality of the electrical network. Easy to handle and compact, the QualiStar+ offers a large number of calculated values and several processing functions.

For sizing electrical installations or troubleshooting switching faults, the CA 8336 Power Quality Analyser is equipped with Inrush and TrueInrush functions
The CA 8336 captures and records all the parameters, transients, alarms and waveforms simultaneously
Large colour TFT screen for easy reading
TRMS AC+ DC voltage up to 1000 V
TRMS AC+ DC current: 5 mA to 10 kA depending on sensors
Frequency
Power values: W, VA, var, VAD, PF, DPF, cos φ, tan φ
Energy values: Wh, varh, VAh, VADh, BTU, TEP, toe, Joule
Harmonics from 0 to the 50th order, phase, expert mode
Transients: up to 210
Flicker (Pst and Plt)
Inrush with waveform over a period >10 minutes
TrueInrush function
Recording of a selection of parameters at the maximum sampling rate for 2 weeks to several years
Alarms: 10000 of 40 different types
Peak detection
Vectorial representation
Available in more than 27 languages
IP53 / IK08
USB communication
IEC 61000-4-30 Class B
Current clamps are available separately

Supplied with

Bag for accessories, 5 x 4 mm banana voltage leads 3 m long, 5 crocodile clips, a set of 12-colour inserts/rings for identifying the leads and inputs, a scratch-proof screen-protection film (mounted), a USB cable, a mains power cable, a mains power pack, a safety datasheet, a multi-language operating manual CD and a PC data retrieval software CD (Power Analyser Transfer).

Standards

IEC 61010 1000 V CAT III / 600 V CAT IV

Може да се интересувате от