Chauvin Arnoux CA 8333 Power Quality Analyser, 1, 3-Phase, 10000A ac Max, 1000 V ac, 1200V dc Max

Номер на артикул на RS: 799-9061Марка: Chauvin Arnoux№ по каталога на производителя: P01160541Distrelec Article No.: 30015872
brand-logo

Технически документи

Спецификации

Absolute Maximum Current Measurement

10000 A ac, 5000 A dcA ac

Absolute Maximum Power Measurement

10 MW, 10 MVAR, 10 MVAmW

Number of Phases

1, 3

Maximum Voltage

1000 V ac, 1200V dc

Best Voltage Measurement Accuracy

±(0.5 % + 200 mV)

Best Current Measurement Accuracy

±(0.5 % + 2 mA)

Display Type

Colour, TFT LCD

Measurement Type

Cos, Current, DPF, Energy values, Flicker, Frequency, Harmonics, Inrush, PF, Power values, Tan, Transients, Unbalance, Voltage

Measurement Standards

EN50160, IEC 61000-4-30

Interface Type

USB

Power Source

Battery, Mains

Battery Type

Rechargeable NiMH

Model Number p

CA 8333

Battery Life

13 h

Width

180mm

Dimensions

240 x 180 x 55mm

Length

240mm

Maximum Frequency

70Hz

Minimum Frequency

40 Hz

Minimum Operating Temperature

0°C

Height

55mm

Weight

1.9kg

Maximum Operating Temperature

+50°C

Страна на произход

France

Детайли за продукта

CA8333 Qualistar Plus Power and Energy Quality Analyser (EU Version)

Designed for maintenance and test departments working in industrial or administrative buildings, the CA 8333 QualiStar Plus can be used to obtain a snapshot of the main features characterizing the quality of the electrical network. Easy to handle and compact, the QualiStar+ offers a large number of calculated values and several processing functions.

For sizing installations or troubleshooting switching faults, the CA 8333 Power Quality Analyser is equipped with a transient mode which allows users to measure the inrush current over 4 periods
The CA 8333 captures and records all the parameters, transients, alarms and waveforms simultaneously
Large colour TFT screen for easy reading
TRMS AC+ DC voltage up to 1000 V
TRMS AC+ DC current: 5 mA to 10 kA depending on the sensors
Frequency
Power values: W, VA, var, VAD, PF, DPF, cos φ, tan φ
Energy values: Wh, varh, VAh, VADh, BTU, toe, Joule
Harmonics from 0 to the 50th order, phase
Transients: up to 50
Inrush over 4 periods
Recording of a selection of parameters at the maximum sampling rate for several days to several weeks
Alarms: 4000 of 10 different types
Peak detection
Vectorial representation
Available in more than 27 languages
IP53 / IK08
USB communication
IEC 61000-4-30 Class B

Supplied with

Bag for accessories, 5 x 4 mm banana voltage leads 3 m long, 5 crocodile clips, a set of 12-colour inserts/rings for identifying the leads and inputs, a scratch-proof screen-protection film (mounted), a USB cable, a mains power cable, a mains power pack, a safety datasheet, a multi-language operating manual CD and a PC data retrieval software CD (Power Analyser Transfer).

Standards

IEC 61010 1000 V CAT III / 600 V CAT IV

Може да се интересувате от

€ 3 521,07

€ 3 521,07 Всеки (ex VAT)

Chauvin Arnoux CA 8333 Power Quality Analyser, 1, 3-Phase, 10000A ac Max, 1000 V ac, 1200V dc Max

€ 3 521,07

€ 3 521,07 Всеки (ex VAT)

Chauvin Arnoux CA 8333 Power Quality Analyser, 1, 3-Phase, 10000A ac Max, 1000 V ac, 1200V dc Max

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Absolute Maximum Current Measurement

10000 A ac, 5000 A dcA ac

Absolute Maximum Power Measurement

10 MW, 10 MVAR, 10 MVAmW

Number of Phases

1, 3

Maximum Voltage

1000 V ac, 1200V dc

Best Voltage Measurement Accuracy

±(0.5 % + 200 mV)

Best Current Measurement Accuracy

±(0.5 % + 2 mA)

Display Type

Colour, TFT LCD

Measurement Type

Cos, Current, DPF, Energy values, Flicker, Frequency, Harmonics, Inrush, PF, Power values, Tan, Transients, Unbalance, Voltage

Measurement Standards

EN50160, IEC 61000-4-30

Interface Type

USB

Power Source

Battery, Mains

Battery Type

Rechargeable NiMH

Model Number p

CA 8333

Battery Life

13 h

Width

180mm

Dimensions

240 x 180 x 55mm

Length

240mm

Maximum Frequency

70Hz

Minimum Frequency

40 Hz

Minimum Operating Temperature

0°C

Height

55mm

Weight

1.9kg

Maximum Operating Temperature

+50°C

Страна на произход

France

Детайли за продукта

CA8333 Qualistar Plus Power and Energy Quality Analyser (EU Version)

Designed for maintenance and test departments working in industrial or administrative buildings, the CA 8333 QualiStar Plus can be used to obtain a snapshot of the main features characterizing the quality of the electrical network. Easy to handle and compact, the QualiStar+ offers a large number of calculated values and several processing functions.

For sizing installations or troubleshooting switching faults, the CA 8333 Power Quality Analyser is equipped with a transient mode which allows users to measure the inrush current over 4 periods
The CA 8333 captures and records all the parameters, transients, alarms and waveforms simultaneously
Large colour TFT screen for easy reading
TRMS AC+ DC voltage up to 1000 V
TRMS AC+ DC current: 5 mA to 10 kA depending on the sensors
Frequency
Power values: W, VA, var, VAD, PF, DPF, cos φ, tan φ
Energy values: Wh, varh, VAh, VADh, BTU, toe, Joule
Harmonics from 0 to the 50th order, phase
Transients: up to 50
Inrush over 4 periods
Recording of a selection of parameters at the maximum sampling rate for several days to several weeks
Alarms: 4000 of 10 different types
Peak detection
Vectorial representation
Available in more than 27 languages
IP53 / IK08
USB communication
IEC 61000-4-30 Class B

Supplied with

Bag for accessories, 5 x 4 mm banana voltage leads 3 m long, 5 crocodile clips, a set of 12-colour inserts/rings for identifying the leads and inputs, a scratch-proof screen-protection film (mounted), a USB cable, a mains power cable, a mains power pack, a safety datasheet, a multi-language operating manual CD and a PC data retrieval software CD (Power Analyser Transfer).

Standards

IEC 61010 1000 V CAT III / 600 V CAT IV

Може да се интересувате от