Технически документи
Спецификации
Brand
Chauvin ArnouxTester Type
Machine and Electrical Switchboard Testers
Test Type
Class I, Class II
Testing Method
Automatic, Manual
Download
Yes
Calibrated
RSCAL
Flash Test
Yes
Power Source
Mains
Model Number p
CA 6163
Plug Type
Type F - Schuko plug
Dimensions
340 x 405 x 194mm
Weight
15kg
Height
194mm
Length
340mm
Maximum Operating Temperature
+45°C
Maximum Supply Voltage
5350V
Minimum Operating Temperature
0°C
Width
405mm
Minimum Supply Voltage
40V
Страна на произход
France
€ 5 624,04
€ 5 624,04 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 5 624,04
€ 5 624,04 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Chauvin ArnouxTester Type
Machine and Electrical Switchboard Testers
Test Type
Class I, Class II
Testing Method
Automatic, Manual
Download
Yes
Calibrated
RSCAL
Flash Test
Yes
Power Source
Mains
Model Number p
CA 6163
Plug Type
Type F - Schuko plug
Dimensions
340 x 405 x 194mm
Weight
15kg
Height
194mm
Length
340mm
Maximum Operating Temperature
+45°C
Maximum Supply Voltage
5350V
Minimum Operating Temperature
0°C
Width
405mm
Minimum Supply Voltage
40V
Страна на произход
France