Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Chauvin Arnoux CA 6534 Insulation & Continuity Tester, 10V Min, 500V Max, 50GΩ Max, CAT IV - RS Calibration

Номер на артикул на RS: 913-6981Марка: Chauvin Arnoux№ по каталога на производителя: P01140834
brand-logo

Технически документи

Спецификации

Model Number p

CA 6534

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

10V

Maximum Test Voltage

500V

Maximum Insulation Resistance Measurement

50GΩ

Display Type

Digital

Calibrated

RSCAL

Test Current

200mA

Battery Type

AA

Power Source

Battery

Battery Life

3000 Measurements, 6000 Measurements

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Voltage

600V

Safety Category

CAT IV 600V

Safety Category Level

CAT IV

Width

60mm

Length

108mm

Dimensions

108 x 60 x 211mm

Height

211mm

Weight

850g

Страна на произход

France

Детайли за продукта

Chauvin Arnoux Insulation and Continuity Tester for Electronics/ESD Applications

Chauvin Arnoux model C.A 6534 has a wide test-voltage range, from 10 V to 500 V. This covers the specific requirements of the electronics industries, whether they involve low currents or power stages. The C.A 6534 measurement range is from 2 kΩ to 50 GΩ. With appropriate electrodes, the 10 V and 100 V test voltages can also be used for electrostatic discharge applications.

Features and Benefits

Test voltage 10-25-100-250-500 V
Display 2 x 4000 counts + logarithmic bar graph
Compact (211 x 108 x 60 mm) and lightweight (850 g)
Protection to IP 54

Supplied with

Carrying bag for hands-free use, elbowed-straight safety leads 1.5 m long (1 red, 1 black) , red crocodile clip, black test probe, wire-grips (1 red, 1 black), batteries (x6), multilingual user manual on CD, quick start-up guide, multilingual safety datasheet, CD containing Megohmmeter Transfer software

Chauvin Arnoux Insulation Testers

Информацията за складовите наличности временно не е налична.

€ 917,69

€ 917,69 Всеки (ex VAT)

Chauvin Arnoux CA 6534 Insulation & Continuity Tester, 10V Min, 500V Max, 50GΩ Max, CAT IV - RS Calibration

Calibration type

€ 917,69

€ 917,69 Всеки (ex VAT)

Chauvin Arnoux CA 6534 Insulation & Continuity Tester, 10V Min, 500V Max, 50GΩ Max, CAT IV - RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Model Number p

CA 6534

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

10V

Maximum Test Voltage

500V

Maximum Insulation Resistance Measurement

50GΩ

Display Type

Digital

Calibrated

RSCAL

Test Current

200mA

Battery Type

AA

Power Source

Battery

Battery Life

3000 Measurements, 6000 Measurements

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Voltage

600V

Safety Category

CAT IV 600V

Safety Category Level

CAT IV

Width

60mm

Length

108mm

Dimensions

108 x 60 x 211mm

Height

211mm

Weight

850g

Страна на произход

France

Детайли за продукта

Chauvin Arnoux Insulation and Continuity Tester for Electronics/ESD Applications

Chauvin Arnoux model C.A 6534 has a wide test-voltage range, from 10 V to 500 V. This covers the specific requirements of the electronics industries, whether they involve low currents or power stages. The C.A 6534 measurement range is from 2 kΩ to 50 GΩ. With appropriate electrodes, the 10 V and 100 V test voltages can also be used for electrostatic discharge applications.

Features and Benefits

Test voltage 10-25-100-250-500 V
Display 2 x 4000 counts + logarithmic bar graph
Compact (211 x 108 x 60 mm) and lightweight (850 g)
Protection to IP 54

Supplied with

Carrying bag for hands-free use, elbowed-straight safety leads 1.5 m long (1 red, 1 black) , red crocodile clip, black test probe, wire-grips (1 red, 1 black), batteries (x6), multilingual user manual on CD, quick start-up guide, multilingual safety datasheet, CD containing Megohmmeter Transfer software

Chauvin Arnoux Insulation Testers