Технически документи
Спецификации
Brand
Chauvin ArnouxAbsolute Maximum AC Current Measurement
1000A ac
Absolute Maximum AC Voltage Measurement
1200V ac
Absolute Maximum DC Voltage Measurement
1700V dc
Absolute Maximum Resistance Measurement
99.99kΩ
Model Number
F402
AC Current Measurement Resolution
10mA
Clamp Meter Type
AC Current Clamp Meter
Best AC Current Accuracy
±(1% rdg + 3dgts)
Best AC Voltage Accuracy
±(1% rdg + 3dgts)
Best DC Voltage Accuracy
±(1% rdg + 3dgts)
Functions Measured
AC Current, AC Voltage, Continuity, DC Voltage, Diode, Frequency, In-Rush Current, Resistance, Temperature
True RMS
Yes
Jaw Capacity Busbars
48mm
Jaw Capacity (Busbars)
48mm
Absolute Maximum Temperature Measurement
+1000°C
Safety Category
CAT III 1500 V, CAT IV 1000V
Best Resistance Measurement Accuracy
±1 % + 5 digits
Display Type
Backlit LCD
Maximum Operating Temperature
+55°C
Power Source
Battery
Non-Contact Voltage Detector
No
Width
92mm
Length
272mm
Resistance Measurement Resolution
100mΩ
Dimensions
92 x 272 x 41mm
DC Voltage Measurement Resolution
10mV
Best Temperature Measurement Accuracy
±1% +3°C
Minimum Operating Temperature
-20°C
Height
41mm
AC Voltage Measurement Resolution
10mV
AC Current Measurement Range
0.25 to 1000 A AC
AC Voltage Measurement Range
0.15 to 1200 V AC
Maximum Conductor Size
48mm
Battery Life
>350 h
Safety Category Level
CAT III, CAT IV
Temperature Measurement Resolution
0.1°C
Safety Category Voltage
CAT III 1500 V, CAT IV 1000V
Battery Type
LR6
Weight
600g
Страна на произход
China
Детайли за продукта
F401 TRMS Clamp Multimeter
The F401 clampmeter is designed for medium-power low-voltage applications in sectors such as LV electricity production and distribution, industry, railways
This clamp multimeter is also suitable for lift/elevator technicians and other lifting and transport specialists
The applications for the clamp multimeter are maintenance, testing, monitoring, diagnostics and connection
Equipped with a fast 12-bit TRMS digital acquisition system
Automatic AC/DC detection
AC and DC voltage up to 1000 V
Resistance and audible continuity
Min and Max analysis
TrueInrush current measurement
Temperature
IP54 protection
€ 350,02
€ 350,02 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 350,02
€ 350,02 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Chauvin ArnouxAbsolute Maximum AC Current Measurement
1000A ac
Absolute Maximum AC Voltage Measurement
1200V ac
Absolute Maximum DC Voltage Measurement
1700V dc
Absolute Maximum Resistance Measurement
99.99kΩ
Model Number
F402
AC Current Measurement Resolution
10mA
Clamp Meter Type
AC Current Clamp Meter
Best AC Current Accuracy
±(1% rdg + 3dgts)
Best AC Voltage Accuracy
±(1% rdg + 3dgts)
Best DC Voltage Accuracy
±(1% rdg + 3dgts)
Functions Measured
AC Current, AC Voltage, Continuity, DC Voltage, Diode, Frequency, In-Rush Current, Resistance, Temperature
True RMS
Yes
Jaw Capacity Busbars
48mm
Jaw Capacity (Busbars)
48mm
Absolute Maximum Temperature Measurement
+1000°C
Safety Category
CAT III 1500 V, CAT IV 1000V
Best Resistance Measurement Accuracy
±1 % + 5 digits
Display Type
Backlit LCD
Maximum Operating Temperature
+55°C
Power Source
Battery
Non-Contact Voltage Detector
No
Width
92mm
Length
272mm
Resistance Measurement Resolution
100mΩ
Dimensions
92 x 272 x 41mm
DC Voltage Measurement Resolution
10mV
Best Temperature Measurement Accuracy
±1% +3°C
Minimum Operating Temperature
-20°C
Height
41mm
AC Voltage Measurement Resolution
10mV
AC Current Measurement Range
0.25 to 1000 A AC
AC Voltage Measurement Range
0.15 to 1200 V AC
Maximum Conductor Size
48mm
Battery Life
>350 h
Safety Category Level
CAT III, CAT IV
Temperature Measurement Resolution
0.1°C
Safety Category Voltage
CAT III 1500 V, CAT IV 1000V
Battery Type
LR6
Weight
600g
Страна на произход
China
Детайли за продукта
F401 TRMS Clamp Multimeter
The F401 clampmeter is designed for medium-power low-voltage applications in sectors such as LV electricity production and distribution, industry, railways
This clamp multimeter is also suitable for lift/elevator technicians and other lifting and transport specialists
The applications for the clamp multimeter are maintenance, testing, monitoring, diagnostics and connection
Equipped with a fast 12-bit TRMS digital acquisition system
Automatic AC/DC detection
AC and DC voltage up to 1000 V
Resistance and audible continuity
Min and Max analysis
TrueInrush current measurement
Temperature
IP54 protection