Технически документи
Спецификации
Brand
Chauvin ArnouxAbsolute Maximum AC Current Measurement
400A ac
Absolute Maximum DC Current Measurement
400A dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
40kΩ
Model Number
F05
Calibrated
RSCAL
AC Current Measurement Resolution
10mA ac
DC Current Measurement Resolution
10mA dc
Best DC Current Accuracy
±1.5% + 2 Digits
Clamp Meter Type
Current, Frequency, Motor Start-up, Phase Rotation, Power, Resistance, Voltage
Best AC Current Accuracy
±1.5% +2 digits
Best AC Voltage Accuracy
±1% + 2 Digits
True RMS
Yes
Best DC Voltage Accuracy
±1% + 2 Digits
Functions Measured
AC Current, AC Voltage, DC Current, DC Voltage, Frequency, In-Rush Current, Phase Rotation, Power, Resistance
Maximum Operating Temperature
+50°C
Width
193mm
Dimensions
70 x 193 x 37mm
Minimum Operating Temperature
0°C
Height
37mm
AC Voltage Measurement Resolution
10mV ac
Battery Life
60 h
Safety Category
CAT III 600 V
Weight
260g
Safety Category Level
CAT III
Best Resistance Measurement Accuracy
±1% + 2 Digits
Display Type
LCD
Power Source
Battery
Length
70mm
Safety Category Voltage
600V
Battery Type
9V
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
10mV dc
Maximum Conductor Size
26mm
Детайли за продукта
Pocket clamp multimeter - F03
This compact, light and robust pocket clamp multimeter is ideal for outdoor use.4000 count display.Tightening diameter <26 mm.Automatic range switching.HOLD function.V-LIVE function, audible warning in the presence of voltage considered to be dangerous, >45 V peak-peak.Battery charge indicator.Selectable automatic stop.
Additional functions:
F03: Diode test, Min/Max/Peak, Backlighting.
F07: Diode test, Min/Max/Peak, Backlighting, Inrush current measurement, Adapter function from 0.5 mV to 4000 V with scale factor programmable from 0.001 to 100,000 for every sensor. e.g. 1 mV/100 LUX.
Supply: 9 V battery.
Dimensions: 70 x 193 x 37 mm.
Weight: 260 g.Supplied with: travel case, set of probe leads, 9 V battery, instruction manual. (+ an adapter for type K thermocouple for models F03)
Safety: IEC 61010-1 Cat. III 600 V Pol.2.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Chauvin ArnouxAbsolute Maximum AC Current Measurement
400A ac
Absolute Maximum DC Current Measurement
400A dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
40kΩ
Model Number
F05
Calibrated
RSCAL
AC Current Measurement Resolution
10mA ac
DC Current Measurement Resolution
10mA dc
Best DC Current Accuracy
±1.5% + 2 Digits
Clamp Meter Type
Current, Frequency, Motor Start-up, Phase Rotation, Power, Resistance, Voltage
Best AC Current Accuracy
±1.5% +2 digits
Best AC Voltage Accuracy
±1% + 2 Digits
True RMS
Yes
Best DC Voltage Accuracy
±1% + 2 Digits
Functions Measured
AC Current, AC Voltage, DC Current, DC Voltage, Frequency, In-Rush Current, Phase Rotation, Power, Resistance
Maximum Operating Temperature
+50°C
Width
193mm
Dimensions
70 x 193 x 37mm
Minimum Operating Temperature
0°C
Height
37mm
AC Voltage Measurement Resolution
10mV ac
Battery Life
60 h
Safety Category
CAT III 600 V
Weight
260g
Safety Category Level
CAT III
Best Resistance Measurement Accuracy
±1% + 2 Digits
Display Type
LCD
Power Source
Battery
Length
70mm
Safety Category Voltage
600V
Battery Type
9V
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
10mV dc
Maximum Conductor Size
26mm
Детайли за продукта
Pocket clamp multimeter - F03
This compact, light and robust pocket clamp multimeter is ideal for outdoor use.4000 count display.Tightening diameter <26 mm.Automatic range switching.HOLD function.V-LIVE function, audible warning in the presence of voltage considered to be dangerous, >45 V peak-peak.Battery charge indicator.Selectable automatic stop.
Additional functions:
F03: Diode test, Min/Max/Peak, Backlighting.
F07: Diode test, Min/Max/Peak, Backlighting, Inrush current measurement, Adapter function from 0.5 mV to 4000 V with scale factor programmable from 0.001 to 100,000 for every sensor. e.g. 1 mV/100 LUX.
Supply: 9 V battery.
Dimensions: 70 x 193 x 37 mm.
Weight: 260 g.Supplied with: travel case, set of probe leads, 9 V battery, instruction manual. (+ an adapter for type K thermocouple for models F03)
Safety: IEC 61010-1 Cat. III 600 V Pol.2.