Технически документи
Спецификации
Brand
Chauvin ArnouxAbsolute Maximum AC Current Measurement
400A ac
Model Number
MA400D-250
AC Current Measurement Resolution
1mA
Clamp Meter Type
AC Flexible Clamp Meter
Best AC Current Accuracy
±(1.5% rdg + 2dgts)
Functions Measured
AC Current
True RMS
Yes
Jaw Capacity Busbars
70mm
Jaw Capacity (Busbars)
70mm
Power Source
Battery
Width
60mm
Length
100mm
Dimensions
100 x 60 x 20mm
Minimum Operating Temperature
0°C
Height
20mm
Maximum Conductor Size
70mm
Battery Life
70 h
Weight
130g
Safety Category Level
CAT IV
Safety Category Voltage
600V
Battery Type
AAA
Safety Category
CAT IV 600V
Display Type
LCD
Maximum Operating Temperature
+50°C
Страна на произход
France
Детайли за продукта
DigiFlex MA400D and MA4000D Ammeters with flexible sensor
The DigiFlex can be used for TRMS AC current measurements while also providing a solution when access to the electrical conductors is difficult. The values are read directly on the built-in 4000 count display.
DigiFlex MA400D version
The MA400D version, whose measurement range starts at 20 mA, is designed for work in residential conditions and can also be used to check electricity distribution points up to 400 A
Ammeter with a flexible sensor for measuring current on electrical conductors up to a diameter of 45mm (MD400-170) or 70mm (MD400-250)
DigiFlex MA4000D version
The DigiFlex MA4000D is a flexible current sensor with a measurement range up to 4000A, making it perfectly suited for use on power installations in the industrial and energy production sectors
The flexible sensor measure 350mm in length and can be fitted around electrical conductors with a diameter up to 100mm
Supplied with
2 x 1.5V AAA batteries, 1 elastic strap and an operating manual in 5 languages
Standards
IEC 61010 CAT IV 600V
€ 214,45
€ 214,45 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 214,45
€ 214,45 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Chauvin ArnouxAbsolute Maximum AC Current Measurement
400A ac
Model Number
MA400D-250
AC Current Measurement Resolution
1mA
Clamp Meter Type
AC Flexible Clamp Meter
Best AC Current Accuracy
±(1.5% rdg + 2dgts)
Functions Measured
AC Current
True RMS
Yes
Jaw Capacity Busbars
70mm
Jaw Capacity (Busbars)
70mm
Power Source
Battery
Width
60mm
Length
100mm
Dimensions
100 x 60 x 20mm
Minimum Operating Temperature
0°C
Height
20mm
Maximum Conductor Size
70mm
Battery Life
70 h
Weight
130g
Safety Category Level
CAT IV
Safety Category Voltage
600V
Battery Type
AAA
Safety Category
CAT IV 600V
Display Type
LCD
Maximum Operating Temperature
+50°C
Страна на произход
France
Детайли за продукта
DigiFlex MA400D and MA4000D Ammeters with flexible sensor
The DigiFlex can be used for TRMS AC current measurements while also providing a solution when access to the electrical conductors is difficult. The values are read directly on the built-in 4000 count display.
DigiFlex MA400D version
The MA400D version, whose measurement range starts at 20 mA, is designed for work in residential conditions and can also be used to check electricity distribution points up to 400 A
Ammeter with a flexible sensor for measuring current on electrical conductors up to a diameter of 45mm (MD400-170) or 70mm (MD400-250)
DigiFlex MA4000D version
The DigiFlex MA4000D is a flexible current sensor with a measurement range up to 4000A, making it perfectly suited for use on power installations in the industrial and energy production sectors
The flexible sensor measure 350mm in length and can be fitted around electrical conductors with a diameter up to 100mm
Supplied with
2 x 1.5V AAA batteries, 1 elastic strap and an operating manual in 5 languages
Standards
IEC 61010 CAT IV 600V