Технически документи
Спецификации
Brand
Chauvin ArnouxCurrent Accuracy
1.50%
Battery Type
Alkaline 9V
Dimensions
236 x 97 x 44mm
Series
FTV500
Height
44mm
Length
236mm
Maximum Current Measurement
1400A
Minimum Current Measurement
0.5A
Width
97mm
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Minimum Operating Temperature
0°C
Maximum Operating Temperature
40°C
Страна на произход
France
€ 371,21
€ 371,21 Всеки (ex VAT)
1
€ 371,21
€ 371,21 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Chauvin ArnouxCurrent Accuracy
1.50%
Battery Type
Alkaline 9V
Dimensions
236 x 97 x 44mm
Series
FTV500
Height
44mm
Length
236mm
Maximum Current Measurement
1400A
Minimum Current Measurement
0.5A
Width
97mm
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Minimum Operating Temperature
0°C
Maximum Operating Temperature
40°C
Страна на произход
France