Chauvin Arnoux PAC 27 Current Clamp, 1400A dc DC Max, AC/DC Adapter, 1kA ac AC Max

Технически документи
Спецификации
Brand
Chauvin ArnouxAdapter Type
AC/DC
Maximum DC Current
1400A dc
Maximum ac Current
1kA ac
Best Accuracy
1.5 %
Maximum Conductor Size
39mm
Safety Category
CAT III 600V, CAT IV 300V
Connector Type
Isolated Male BNC Plug
Maximum Bandwidth
30kHz
Battery Type
9 V
Battery Life
50 h
Cable Length Extended
2m
Cable Length (Extended)
2m
Model Number p
PAC 27
Maximum Operating Temperature
+55°C
Model Number (p)
PAC 27
Minimum Operating Temperature
-10°C
Safety Category Level
CAT III, CAT IV
Bandwidth
DC → 30kHz
Safety Category Voltage
300 V, 600V
Страна на произход
France
€ 420,31
€ 420,31 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 420,31
€ 420,31 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Chauvin ArnouxAdapter Type
AC/DC
Maximum DC Current
1400A dc
Maximum ac Current
1kA ac
Best Accuracy
1.5 %
Maximum Conductor Size
39mm
Safety Category
CAT III 600V, CAT IV 300V
Connector Type
Isolated Male BNC Plug
Maximum Bandwidth
30kHz
Battery Type
9 V
Battery Life
50 h
Cable Length Extended
2m
Cable Length (Extended)
2m
Model Number p
PAC 27
Maximum Operating Temperature
+55°C
Model Number (p)
PAC 27
Minimum Operating Temperature
-10°C
Safety Category Level
CAT III, CAT IV
Bandwidth
DC → 30kHz
Safety Category Voltage
300 V, 600V
Страна на произход
France