Технически документи
Спецификации
Brand
Chauvin ArnouxBattery Type
Li-Ion Rechargeable
Dimensions
160 x 120 x 63mm
Series
FTV500
Height
63mm
Length
160mm
Maximum Current Measurement
1400A
Width
120mm
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Страна на произход
Italy
€ 696,98
€ 696,98 Всеки (ex VAT)
Chauvin Arnoux Remote Unit, Li-Ion Rechargeable Battery 1400A
1
€ 696,98
€ 696,98 Всеки (ex VAT)
Chauvin Arnoux Remote Unit, Li-Ion Rechargeable Battery 1400A
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Chauvin ArnouxBattery Type
Li-Ion Rechargeable
Dimensions
160 x 120 x 63mm
Series
FTV500
Height
63mm
Length
160mm
Maximum Current Measurement
1400A
Width
120mm
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Страна на произход
Italy