Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Chauvin Arnoux MX 24 Handheld LCD Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 750V ac Max

Номер на артикул на RS: 874-3837Марка: Chauvin Arnoux№ по каталога на производителя: MX0024-CG
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Multimeter Type

Handheld

Display Type

LCD

Model Number p

MX 24

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Current Measurement

20A dc

Absolute Maximum AC Current Measurement

20A ac

Absolute Maximum Capacitance Measurement

50mF

Maximum Frequency

500kHz

Safety Category Level

CAT III

Best Resistance Measurement Accuracy

0.3 %

Safety Category Voltage

600V

Battery Type

9V

Width

80mm

Length

170mm

Dimensions

170 x 80 x 35mm

Best DC Voltage Accuracy

0.3 %

Best AC Current Accuracy

1.5 %

Best AC Voltage Accuracy

1.5 %

Best Capacitance Measurement Accuracy

1 %

Height

35mm

Weight

285g

Best DC Current Accuracy

1.5 %

Страна на произход

France

Детайли за продукта

Metrix MX24 TRMS digital multimeter

The MX 24 is equipped with an ADP input, it can be connected to a variety of accessory probes: luxmeter, current clamp, thermometer, etc. It also includes functions for low-impedance measurement (VLowZ), current measurement directly or with clamps, a capacitance meter, a frequency meter and a MIN/MAX/AVG monitoring mode.

5,000 / 50,000 count display resolution
Backlighting, 34-segment bargraph
VlowZ 500 kΩ low-impedance measurement input
Voltage up to 1,000 VDC and 750 VAC, impedance 10 MΩ
Direct current measurement up to 50 mA and 10 A AC/DC (20 A 30 s) Resistance up to 50 MΩ
Audible continuity test, diode test
Capacitance meter function from 50 nF to 50 mF
Frequency meter function up to 500 kHz
MEM/AUTOMEM key
Dimensions 170 x 80 x 35 mm

Supplied with

MX24 Multimeter, elastomer sheath, set of 2 safety leads, 9 V battery installed.

Standards

IEC 61010-1 Cat.III 600 V

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Chauvin Arnoux MX 24 Handheld LCD Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 750V ac Max

P.O.A.

Chauvin Arnoux MX 24 Handheld LCD Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 750V ac Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Multimeter Type

Handheld

Display Type

LCD

Model Number p

MX 24

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Current Measurement

20A dc

Absolute Maximum AC Current Measurement

20A ac

Absolute Maximum Capacitance Measurement

50mF

Maximum Frequency

500kHz

Safety Category Level

CAT III

Best Resistance Measurement Accuracy

0.3 %

Safety Category Voltage

600V

Battery Type

9V

Width

80mm

Length

170mm

Dimensions

170 x 80 x 35mm

Best DC Voltage Accuracy

0.3 %

Best AC Current Accuracy

1.5 %

Best AC Voltage Accuracy

1.5 %

Best Capacitance Measurement Accuracy

1 %

Height

35mm

Weight

285g

Best DC Current Accuracy

1.5 %

Страна на произход

France

Детайли за продукта

Metrix MX24 TRMS digital multimeter

The MX 24 is equipped with an ADP input, it can be connected to a variety of accessory probes: luxmeter, current clamp, thermometer, etc. It also includes functions for low-impedance measurement (VLowZ), current measurement directly or with clamps, a capacitance meter, a frequency meter and a MIN/MAX/AVG monitoring mode.

5,000 / 50,000 count display resolution
Backlighting, 34-segment bargraph
VlowZ 500 kΩ low-impedance measurement input
Voltage up to 1,000 VDC and 750 VAC, impedance 10 MΩ
Direct current measurement up to 50 mA and 10 A AC/DC (20 A 30 s) Resistance up to 50 MΩ
Audible continuity test, diode test
Capacitance meter function from 50 nF to 50 mF
Frequency meter function up to 500 kHz
MEM/AUTOMEM key
Dimensions 170 x 80 x 35 mm

Supplied with

MX24 Multimeter, elastomer sheath, set of 2 safety leads, 9 V battery installed.

Standards

IEC 61010-1 Cat.III 600 V

Може да се интересувате от