Chauvin Arnoux MN60 Current Clamp, AC Adapter, 200A ac AC Max - RS Calibrated

Номер на артикул на RS: 326-5339Марка: Chauvin Arnoux
brand-logo
Преглед на всички в Токови скоби

Технически документи

Спецификации

Adapter Type

AC

Maximum ac Current

200A ac

Best Accuracy

±1.5% + 5 mV

Maximum Conductor Size

20mm

Calibrated

RSCAL

Safety Category

CAT IV 300 V, CAT III 600V

Maximum Bandwidth

10kHz

Model Number p

MN60

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600V

Bandwidth

40 Hz → 40kHz

Страна на произход

France

Детайли за продукта

Chauvin Arnoux MN60 Mini Clamps

Dual range a.c. current clamp nominal measuring ranges 0.1A to 20A a.c. and 0.5A to 200A a.c.
Safe, non intrusive current measurement
40Hz to 10kHz bandwidth
Ergonomic jaw design for measurement where access is difficult and allows 'hooking' onto the cable
Max. conductor size 20mm dia. or 20 x 5mm bus bar
Fitted with a 2m coaxial lead and 50Ω BNC plug to suit most analogue & digital oscilloscopes
Conforms to IEC1010-2-032 (safety standard) 600V Cat III

Може да се интересувате от
Chauvin Arnoux P01120409 Current Clamp
€ 305,50Всеки (ex VAT)
RSCAL(4492447) Lem Heme PR230 Clamp
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 397,27

€ 397,27 Всеки (ex VAT)

Chauvin Arnoux MN60 Current Clamp, AC Adapter, 200A ac AC Max - RS Calibrated

Calibration type

€ 397,27

€ 397,27 Всеки (ex VAT)

Chauvin Arnoux MN60 Current Clamp, AC Adapter, 200A ac AC Max - RS Calibrated
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Chauvin Arnoux P01120409 Current Clamp
€ 305,50Всеки (ex VAT)
RSCAL(4492447) Lem Heme PR230 Clamp
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Adapter Type

AC

Maximum ac Current

200A ac

Best Accuracy

±1.5% + 5 mV

Maximum Conductor Size

20mm

Calibrated

RSCAL

Safety Category

CAT IV 300 V, CAT III 600V

Maximum Bandwidth

10kHz

Model Number p

MN60

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600V

Bandwidth

40 Hz → 40kHz

Страна на произход

France

Детайли за продукта

Chauvin Arnoux MN60 Mini Clamps

Dual range a.c. current clamp nominal measuring ranges 0.1A to 20A a.c. and 0.5A to 200A a.c.
Safe, non intrusive current measurement
40Hz to 10kHz bandwidth
Ergonomic jaw design for measurement where access is difficult and allows 'hooking' onto the cable
Max. conductor size 20mm dia. or 20 x 5mm bus bar
Fitted with a 2m coaxial lead and 50Ω BNC plug to suit most analogue & digital oscilloscopes
Conforms to IEC1010-2-032 (safety standard) 600V Cat III

Може да се интересувате от
Chauvin Arnoux P01120409 Current Clamp
€ 305,50Всеки (ex VAT)
RSCAL(4492447) Lem Heme PR230 Clamp
P.O.A.Всеки (ex VAT)